Logic
CD4034BMG4
Texas Instruments
Description: 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24

Overview of CD4034BMG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for CD4034BMG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4034BMG4 by Texas Instruments

CD4034BMG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP24,.4
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
COMMON I/O PINS, SERIAL INPUT-PARALLEL OUTPUT AND SERIAL INPUT-SERIAL OUTPUT OPERATION AVAILABLE
Count Direction
BIDIRECTIONAL
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
15.4 mm
Logic IC Type
PARALLEL IN PARALLEL OUT
Max Frequency@Nom-Sup
2000000 Hz
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
700 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
7.5 mm
fmax-Min
7 MHz
Want to compare parts?
  1. CD4034BMG4
    Texas Instruments
    4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24
    VS

Alternate Parts for CD4034BMG4

This table gives cross-reference parts and alternative options found for CD4034BMG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4034BMG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4034BM CMOS 8-Stage Static Bidirectional Parallel/Serial Input/Output Bus Register 24-SOIC -55 to 125 Texas Instruments CD4034BMG4 vs CD4034BM
HCF4034BM1 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO24, SO-24 STMicroelectronics CD4034BMG4 vs HCF4034BM1
CD4034BNSR 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24 Texas Instruments CD4034BMG4 vs CD4034BNSR
HCF4034M013TR 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO24, SO-24 STMicroelectronics CD4034BMG4 vs HCF4034M013TR
CD4034BNSRE4 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24 Texas Instruments CD4034BMG4 vs CD4034BNSRE4
CD4034BNSRG4 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24 Texas Instruments CD4034BMG4 vs CD4034BNSRG4
CD4034BM96E4 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments CD4034BMG4 vs CD4034BM96E4
Part Number Description Manufacturer Compare
CD4034BDMSH Parallel In Parallel Out, 4000/14000/40000 Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP24 Harris Semiconductor CD4034BMG4 vs CD4034BDMSH
CD4034BM CMOS 8-Stage Static Bidirectional Parallel/Serial Input/Output Bus Register 24-SOIC -55 to 125 Texas Instruments CD4034BMG4 vs CD4034BM
TC4034BP IC 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP24, 0.600 INCH, PLASTIC, DIP-24, Shift Register Toshiba America Electronic Components CD4034BMG4 vs TC4034BP
5962R9667802VJC 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP24, CERAMIC, DIP-24 Intersil Corporation CD4034BMG4 vs 5962R9667802VJC
CD4034BE CMOS 8-Stage Static Bidirectional Parallel/Serial Input/Output Bus Register 24-PDIP -55 to 125 Texas Instruments CD4034BMG4 vs CD4034BE
CD4034BD 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments CD4034BMG4 vs CD4034BD
CD4034BF3A CMOS 8-Stage Static Bidirectional Parallel/Serial Input/Output Bus Register 24-CDIP -55 to 125 Texas Instruments CD4034BMG4 vs CD4034BF3A
CD4034BEE4 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 Texas Instruments CD4034BMG4 vs CD4034BEE4
CD4034BD3 Parallel In Parallel Out, 4000/14000/40000 Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP24 Harris Semiconductor CD4034BMG4 vs CD4034BD3
CD4034BM96E4 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments CD4034BMG4 vs CD4034BM96E4

Related Parts for CD4034BMG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4034BMG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4034BMG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD4034BMG4 would you like to use for your alert(s)?
  • Please alert me when CD4034BMG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4034BMG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4034BMG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4034BMG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4034BMG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4034BMG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: