| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4035BM96 | Texas Instruments | $0.5439 | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, PDSO16 | CD4035BM vs CD4035BM96 |
| CD4035BMG4 | Texas Instruments | Check for Price | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, PDSO16 | CD4035BM vs CD4035BMG4 |
| CD4035BME4 | Texas Instruments | Check for Price | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, PDSO16 | CD4035BM vs CD4035BME4 |
| HEF4035BTD | NXP Semiconductors | Check for Price | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, PDSO16 | CD4035BM vs HEF4035BTD |
| CD4035BM96E4 | Texas Instruments | Check for Price | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, PDSO16 | CD4035BM vs CD4035BM96E4 |
| HEF4035BTD-T | NXP Semiconductors | Check for Price | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, PDSO16 | CD4035BM vs HEF4035BTD-T |
Part Details for CD4035BM by Texas Instruments
Results Overview of CD4035BM by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4035BM Information
CD4035BM by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4035BM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-49579-ND
|
DigiKey | IC SHIFT REGTR COMP 4BIT 16-SOIC Min Qty: 1 Container: Tube |
128 Tube |
|
$0.9430 / $1.6200 | Buy Now |
|
|
Vyrian | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Bidirectional, Configurable Output, CMOS, PDSO16 | 9151 |
|
RFQ |
US Tariff Estimator: CD4035BM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4035BM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4035BM Part Data Attributes
|
|
CD4035BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4035BM
Texas Instruments
Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | J And K Bar Serial Input | |
| Count Direction | Right | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Parallel In Parallel Out | |
| Max Frequency@Nom-Sup | 2000000 Hz | |
| Max I(ol) | 0.004200000000000001 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Configurable | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 3 Ma | |
| Prop. Delay@Nom-Sup | 200 Ns | |
| Propagation Delay (tpd) | 500 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 8.5 Mhz |
Alternate Parts for CD4035BM
This table gives cross-reference parts and alternative options found for CD4035BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4035BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4035BM Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD4035BM is 4.5V to 15V, although it can operate up to 20V with reduced performance.
-
To ensure linear operation, the CD4035BM requires a bias voltage of at least 2V between the input and output pins. Additionally, the input voltage should be within the common-mode range of the device.
-
The CD4035BM can source or sink up to 20mA of output current, making it suitable for driving small loads such as LEDs or low-power transistors.
-
To protect the CD4035BM from input overvoltage, use a voltage limiter or a clamp circuit to prevent the input voltage from exceeding the maximum rating of 20V.
-
While the CD4035BM can be used as a voltage regulator, it is not recommended due to its limited output current capability and lack of built-in overcurrent protection. Instead, consider using a dedicated voltage regulator IC.