| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4035BM | Texas Instruments | $0.5721 | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, PDSO16 | CD4035BM96 vs CD4035BM |
| HEF4035BTD | NXP Semiconductors | Check for Price | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, PDSO16 | CD4035BM96 vs HEF4035BTD |
| HEF4035BTD-T | NXP Semiconductors | Check for Price | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, PDSO16 | CD4035BM96 vs HEF4035BTD-T |
| CD4035BM96E4 | Texas Instruments | Check for Price | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, PDSO16 | CD4035BM96 vs CD4035BM96E4 |
| HCF4035BM1 | STMicroelectronics | Check for Price | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, PDSO16 | CD4035BM96 vs HCF4035BM1 |
| CD4035BMG4 | Texas Instruments | Check for Price | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, PDSO16 | CD4035BM96 vs CD4035BMG4 |
| CD4035BME4 | Texas Instruments | Check for Price | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, PDSO16 | CD4035BM96 vs CD4035BME4 |
Part Details for CD4035BM96 by Texas Instruments
Results Overview of CD4035BM96 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4035BM96 Information
CD4035BM96 by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4035BM96
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-CD4035BM96
|
Mouser Electronics | Counter Shift Registers CMOS 4-St Parallel I n/Out Shift A 595-C A 595-CD4035BM RoHS: Compliant | 2450 |
|
$0.9150 / $1.8500 | Buy Now |
|
|
Vyrian | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Bidirectional, Configurable Output, CMOS, PDSO16 | 7609 |
|
RFQ |
US Tariff Estimator: CD4035BM96 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4035BM96 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4035BM96 Part Data Attributes
|
|
CD4035BM96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4035BM96
Texas Instruments
Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | J And K Bar Serial Input | |
| Count Direction | Right | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Parallel In Parallel Out | |
| Max Frequency@Nom-Sup | 2000000 Hz | |
| Max I(ol) | 0.004200000000000001 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Configurable | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 3 Ma | |
| Prop. Delay@Nom-Sup | 200 Ns | |
| Propagation Delay (tpd) | 500 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 8.5 Mhz |
Alternate Parts for CD4035BM96
This table gives cross-reference parts and alternative options found for CD4035BM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4035BM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4035BM96 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for CD4035BM96 is 4.5V to 15V, although it can operate up to 20V with reduced performance.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source, and decouple it with a 0.1uF capacitor to ground. Also, connect the VEE pin to a stable voltage source or ground, depending on the application.
-
The maximum frequency of operation for the CD4035BM96 is typically around 1MHz, but it can vary depending on the specific application, supply voltage, and load conditions.
-
To handle the high output impedance of the CD4035BM96, use a buffer amplifier or a voltage follower to reduce the output impedance and improve the signal integrity.
-
No, the CD4035BM96 is not suitable for high-current applications. It has a limited output current capability of around 1mA, making it more suitable for low-power, low-current applications.