| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4035BPWRG4 | Texas Instruments | Check for Price | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, PDSO16 | CD4035BPWR vs CD4035BPWRG4 |
| CD4035BPWRE4 | Texas Instruments | Check for Price | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, PDSO16 | CD4035BPWR vs CD4035BPWRE4 |
| CD4035BPWE4 | Texas Instruments | Check for Price | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, PDSO16 | CD4035BPWR vs CD4035BPWE4 |
Part Details for CD4035BPWR by Texas Instruments
Results Overview of CD4035BPWR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4035BPWR Information
CD4035BPWR by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4035BPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86277806
|
Verical | Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 264 Package Multiple: 1 Date Code: 0701 | Americas - 6469 |
|
$0.8835 / $1.4250 | Buy Now |
|
DISTI #
595-CD4035BPWR
|
Mouser Electronics | Counter Shift Registers 4Stge Prl In/Out RoHS: Compliant | 0 |
|
$0.9870 / $0.9990 | Order Now |
|
|
Rochester Electronics | Shift Register Shift Register 1 Element 4 Bits 3.3V, 5V, 10V, 12V, 15V 16-SOP T/R RoHS: Compliant Status: Active Min Qty: 1 | 6478 |
|
$0.7068 / $1.1400 | Buy Now |
US Tariff Estimator: CD4035BPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4035BPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4035BPWR Part Data Attributes
|
|
CD4035BPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4035BPWR
Texas Instruments
Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | J And K Bar Serial Input | |
| Count Direction | Right | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Parallel In Parallel Out | |
| Max Frequency@Nom-Sup | 2000000 Hz | |
| Max I(ol) | 0.004200000000000001 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Configurable | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 3 Ma | |
| Prop. Delay@Nom-Sup | 200 Ns | |
| Propagation Delay (tpd) | 500 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 4.4 Mm | |
| fmax-Min | 8.5 Mhz |
Alternate Parts for CD4035BPWR
This table gives cross-reference parts and alternative options found for CD4035BPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4035BPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4035BPWR Frequently Asked Questions (FAQ)
-
The CD4035BPWR can operate up to 10 MHz, but it's recommended to operate it at 5 MHz or lower for optimal performance and to minimize power consumption.
-
To ensure reliable operation in high-temperature environments, it's essential to provide adequate heat sinking, keep the device within the recommended operating temperature range (0°C to 70°C), and follow proper PCB design and layout guidelines.
-
The recommended power-on sequence is to apply VCC first, followed by VDD, and then the clock signal. This sequence helps prevent latch-up and ensures proper device operation.
-
The output enable (OE) pin should be tied to VCC or VDD through a pull-up resistor (typically 1 kΩ to 10 kΩ) to ensure the outputs are enabled. Leaving OE unconnected or floating can cause unpredictable behavior.
-
The CD4035BPWR has a relatively high input voltage tolerance, allowing it to operate with input voltages up to 15% above the recommended VCC or VDD voltage. However, it's still recommended to operate within the specified voltage range for optimal performance and reliability.