| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HCF4040M013TR | STMicroelectronics | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16 | CD4040BNSR vs HCF4040M013TR |
| HD14040BRP | Renesas Electronics Corporation | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, PDSO16 | CD4040BNSR vs HD14040BRP |
| HEF4040BT | Nexperia | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16 | CD4040BNSR vs HEF4040BT |
| HEF4040BTD | NXP Semiconductors | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16 | CD4040BNSR vs HEF4040BTD |
| CD4040BMG4 | Texas Instruments | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16 | CD4040BNSR vs CD4040BMG4 |
| HEF4040BT,652 | NXP Semiconductors | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16 | CD4040BNSR vs HEF4040BT,652 |
| CD4040BM96G4 | Texas Instruments | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16 | CD4040BNSR vs CD4040BM96G4 |
| HEF4040BT-T | NXP Semiconductors | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16 | CD4040BNSR vs HEF4040BT-T |
| CD4040BCMX | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16 | CD4040BNSR vs CD4040BCMX |
| HEF4040BT | NXP Semiconductors | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16 | CD4040BNSR vs HEF4040BT |
Part Details for CD4040BNSR by Texas Instruments
Results Overview of CD4040BNSR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4040BNSR Information
CD4040BNSR by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4040BNSR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-13770-2-ND
|
DigiKey | IC BINARY COUNTER 12-BIT 16SO Min Qty: 2000 Container: Tape & Reel |
4479 Tape & Reel |
|
$0.2708 / $0.2930 | Buy Now |
|
DISTI #
296-13770-1-ND
|
DigiKey | IC BINARY COUNTER 12-BIT 16SO Min Qty: 1 Container: Cut Tape |
4479 Cut Tape |
|
$0.3091 / $0.6400 | Buy Now |
|
DISTI #
296-13770-6-ND
|
DigiKey | IC BINARY COUNTER 12-BIT 16SO Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$0.3091 / $0.6400 | Buy Now |
|
DISTI #
88041647
|
Verical | Counter/Divider Single 12-Bit Binary UP 16-Pin SOP T/R RoHS: Compliant Min Qty: 973 Package Multiple: 1 Date Code: 1001 | Americas - 1455 |
|
$0.2658 / $0.3858 | Buy Now |
|
DISTI #
595-CD4040BNSR
|
Mouser Electronics | Counter ICs 12 Stge Ripply-Carry RoHS: Compliant | 3916 |
|
$0.2830 / $0.6400 | Buy Now |
|
|
Rochester Electronics | Counters and Frequency Divider Binary Counter 1 Element 12 Bits 3.3V, 5V, 10V, 12V, 15V 16-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 1455 |
|
$0.2126 / $0.3429 | Buy Now |
|
DISTI #
88041647
|
Verical | Counter/Divider Single 12-Bit Binary UP 16-Pin SOP T/R RoHS: Compliant Min Qty: 973 Package Multiple: 1 Date Code: 1001 | Americas - 1455 |
|
$0.2658 / $0.3858 | Buy Now |
|
DISTI #
88041647
|
Verical | Counter/Divider Single 12-Bit Binary UP 16-Pin SOP T/R RoHS: Compliant Min Qty: 973 Package Multiple: 1 Date Code: 1001 | Americas - 1455 |
|
$0.2658 / $0.3858 | Buy Now |
US Tariff Estimator: CD4040BNSR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4040BNSR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4040BNSR Part Data Attributes
|
|
CD4040BNSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4040BNSR
Texas Instruments
Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Outputs From 12 Stages Available | |
| Count Direction | Up | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | No | |
| Logic IC Type | Binary Counter | |
| Max Frequency@Nom-Sup | 3500000 Hz | |
| Max I(ol) | 0.0015 A | |
| Mode of Operation | Asynchronous | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.03 Ma | |
| Prop. Delay@Nom-Sup | 160 Ns | |
| Propagation Delay (tpd) | 360 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Negative Edge | |
| Width | 5.3 Mm | |
| fmax-Min | 24 Mhz |
Alternate Parts for CD4040BNSR
This table gives cross-reference parts and alternative options found for CD4040BNSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4040BNSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4040BNSR Frequently Asked Questions (FAQ)
-
The CD4040BNSR can handle clock frequencies up to 10 MHz, but it's recommended to operate it at frequencies below 5 MHz for reliable operation.
-
The CD4040BNSR has a asynchronous reset input (MR) that can be used to reset the counter. A low-going pulse on the MR input will reset the counter to zero.
-
The propagation delay time of the CD4040BNSR is typically around 30-40 ns, but it can vary depending on the operating frequency and voltage.
-
Yes, the CD4040BNSR can be used as a frequency divider. By connecting the Q output to the clock input, you can create a divide-by-2 frequency divider. You can also use multiple CD4040BNSR devices to create a divide-by-4, divide-by-8, etc. frequency divider.
-
The power consumption of the CD4040BNSR is typically around 10-20 μA per MHz of operating frequency, depending on the voltage and load capacitance.