| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4047BE | Texas Instruments | Check for Price | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDIP14 | CD4047BCJ vs CD4047BE |
| CD4047BDMS | Intersil Corporation | Check for Price | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, CDIP14 | CD4047BCJ vs CD4047BDMS |
| CD4047BD3 | Texas Instruments | Check for Price | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, CDIP14 | CD4047BCJ vs CD4047BD3 |
| CD4047BMN | Texas Instruments | Check for Price | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDIP14 | CD4047BCJ vs CD4047BMN |
| CD4047BDMSH | Harris Semiconductor | Check for Price | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, CDIP14 | CD4047BCJ vs CD4047BDMSH |
| 5962R9663502VCC | Intersil Corporation | Check for Price | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, CDIP14 | CD4047BCJ vs 5962R9663502VCC |
| CD4047BCN | Fairchild Semiconductor Corporation | Check for Price | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDIP14 | CD4047BCJ vs CD4047BCN |
| 8102001CA | Texas Instruments | Check for Price | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, CDIP14 | CD4047BCJ vs 8102001CA |
| CD4047BF | Harris Semiconductor | Check for Price | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, CDIP14 | CD4047BCJ vs CD4047BF |
| CD4047BFMS | Intersil Corporation | Check for Price | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, CDIP14 | CD4047BCJ vs CD4047BFMS |
Part Details for CD4047BCJ by Texas Instruments
Results Overview of CD4047BCJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4047BCJ Information
CD4047BCJ by Texas Instruments is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: CD4047BCJ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4047BCJ Part Data Attributes
|
|
CD4047BCJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4047BCJ
Texas Instruments
Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, CDIP14
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip14,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Retriggerable; Free Running/Gatable Astable Operating Modes With Oscillator Output | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.43 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Monostable Multivibrator | |
| Number of Data/Clock Inputs | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 1200 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for CD4047BCJ
This table gives cross-reference parts and alternative options found for CD4047BCJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4047BCJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.