| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4047BM96 | Texas Instruments | $0.2058 | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDSO14 | CD4047BME4 vs CD4047BM96 |
| CD4047BMT | Texas Instruments | $0.3586 | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDSO14 | CD4047BME4 vs CD4047BMT |
| CD4047BM96G4 | Texas Instruments | Check for Price | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDSO14 | CD4047BME4 vs CD4047BM96G4 |
| HCF4047BM1 | STMicroelectronics | Check for Price | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDSO14 | CD4047BME4 vs HCF4047BM1 |
| CD4047BMTG4 | Texas Instruments | Check for Price | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDSO14 | CD4047BME4 vs CD4047BMTG4 |
| HCF4047M013TR | STMicroelectronics | Check for Price | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDSO14 | CD4047BME4 vs HCF4047M013TR |
Part Details for CD4047BME4 by Texas Instruments
Results Overview of CD4047BME4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4047BME4 Information
CD4047BME4 by Texas Instruments is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4047BME4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDSO14 | 4703 |
|
RFQ |
US Tariff Estimator: CD4047BME4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4047BME4 Part Data Attributes
|
|
CD4047BME4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4047BME4
Texas Instruments
Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012ab, Soic-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Retriggerable | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Logic IC Type | Monostable Multivibrator | |
| Moisture Sensitivity Level | 1 | |
| Number of Data/Clock Inputs | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Propagation Delay (tpd) | 1000 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD4047BME4
This table gives cross-reference parts and alternative options found for CD4047BME4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4047BME4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.