| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4048BMTG4 | Texas Instruments | Check for Price | Logic Circuit, CMOS, PDSO16 | CD4048BM96 vs CD4048BMTG4 |
| HCF4048BM1 | STMicroelectronics | Check for Price | 4000/14000/40000 Series, 1-Func, CMOS, PDSO16 | CD4048BM96 vs HCF4048BM1 |
| CD4048BMG4 | Texas Instruments | Check for Price | Logic Circuit, CMOS, PDSO16 | CD4048BM96 vs CD4048BMG4 |
| CD4048BMTE4 | Texas Instruments | Check for Price | Logic Circuit, CMOS, PDSO16 | CD4048BM96 vs CD4048BMTE4 |
| CD4048BME4 | Texas Instruments | Check for Price | Logic Circuit, CMOS, PDSO16 | CD4048BM96 vs CD4048BME4 |
Part Details for CD4048BM96 by Texas Instruments
Results Overview of CD4048BM96 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4048BM96 Information
CD4048BM96 by Texas Instruments is an Other Logic IC.
Other Logic ICs are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4048BM96
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-31501-1-ND
|
DigiKey | IC MF EXP 1-CIR 8-IN 16-SOIC Min Qty: 1 Container: Cut Tape |
1754 Cut Tape |
|
$0.4345 / $0.8600 | Buy Now |
|
DISTI #
296-31501-2-ND
|
DigiKey | IC MF EXP 1-CIR 8-IN 16-SOIC Min Qty: 2500 Container: Tape & Reel |
1754 Tape & Reel |
|
$0.3765 / $0.4039 | Buy Now |
|
DISTI #
296-31501-6-ND
|
DigiKey | IC MF EXP 1-CIR 8-IN 16-SOIC Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$0.4345 / $0.8600 | Buy Now |
|
DISTI #
595-CD4048BM96
|
Mouser Electronics | Logic Gates CMOS Multifunction E xp 8-Input A 595-CD A 595-CD4048BM RoHS: Compliant | 1365 |
|
$0.3930 / $0.8600 | Buy Now |
US Tariff Estimator: CD4048BM96 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4048BM96 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4048BM96 Part Data Attributes
|
|
CD4048BM96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4048BM96
Texas Instruments
Logic Circuit, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Logic Circuit | |
| Max I(ol) | 0.0068 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 8 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 600 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD4048BM96
This table gives cross-reference parts and alternative options found for CD4048BM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4048BM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4048BM96 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD4048BM96 is 4.5V to 15.5V, although it can operate up to 18V with reduced performance.
-
To ensure proper power-up and initialization, it is recommended to follow a slow power-up ramp (less than 10ms) and to tie the VCC pin to a stable voltage source. Additionally, the reset pin (MR) should be tied to VCC through a 1kΩ resistor to ensure proper reset.
-
The maximum clock frequency that the CD4048BM96 can handle is 10MHz, although it can operate at higher frequencies with reduced performance and increased power consumption.
-
The CD4048BM96 is a CMOS device and can be directly interfaced with other CMOS devices. For interfacing with TTL devices, a level translator or a voltage translator may be required to ensure proper signal levels and voltage compatibility.
-
The power consumption of the CD4048BM96 depends on the operating frequency, voltage, and load. Typical power consumption is around 10mW at 5V and 1MHz, but can increase to several hundred milliwatts at higher frequencies and voltages.