There are no models available for this part yet.
Overview of CD4052BF by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for CD4052BF by Intersil Corporation
Part Data Attributes for CD4052BF by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
DIP
|
Package Description
|
CERAMIC, DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
DIFFERENTIAL MULTIPLEXER
|
JESD-30 Code
|
R-CDIP-T16
|
JESD-609 Code
|
e0
|
Number of Channels
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
On-state Resistance Match-Nom
|
15 Ω
|
On-state Resistance-Max (Ron)
|
1050 Ω
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Signal Current-Max
|
0.01 A
|
Supply Current-Max (Isup)
|
0.6 mA
|
Supply Voltage-Max (Vsup)
|
10 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Switch-off Time-Max
|
450 ns
|
Switch-on Time-Max
|
450 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for CD4052BF
This table gives cross-reference parts and alternative options found for CD4052BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4052BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4052BF | CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer with Logic-Level Conversion 16-CDIP -55 to 125 | Texas Instruments | CD4052BF vs CD4052BF |
CD4052BFX | CD4052BFX | Intersil Corporation | CD4052BF vs CD4052BFX |
CD4052BE | 20-V, 4:1, 2-channel general-purpose multiplexer 16-PDIP -55 to 125 | Texas Instruments | CD4052BF vs CD4052BE |
CD4052BEX | IC,ANALOG MUX,SINGLE,4-CHANNEL,CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | CD4052BF vs CD4052BEX |
CD4052BE | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | Intersil Corporation | CD4052BF vs CD4052BE |
CD4052BF/3 | Multiplexers/Switches, 1 Func, 4 Channel, CMOS, CDIP16 | RCA | CD4052BF vs CD4052BF/3 |
CD4052BF | Multiplexers/Switches | Thomson Consumer Electronics | CD4052BF vs CD4052BF |
CD4052BF3 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16 | Intersil Corporation | CD4052BF vs CD4052BF3 |
CD4052BF | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | Harris Semiconductor | CD4052BF vs CD4052BF |
CD4052BEX98 | IC,ANALOG MUX,SINGLE,4-CHANNEL,CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | CD4052BF vs CD4052BEX98 |
Related Parts for CD4052BF
-
ATMEGA128-16AUMicrocontrollers
-
CD4051BCMXMultiplexers or Switches
-
AD574AJDZAnalog to Digital Converters
-
CCT323047-100-16-00Other Analog ICs
-
SA5532ADOperational Amplifiers
-
BQ24100RHLRPower Management Circuits
-
AM26LV32IDE4Line Driver or Receivers
-
EP4CE10F17C8NField Programmable Gate Arrays
-
LM2941SLinear Regulator ICs