| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4054BM96 | Texas Instruments | $0.1426 | Liquid Crystal Driver, 4-Segment, CMOS, PDSO16 | CD4054BM vs CD4054BM96 |
| HCF4054BM1 | STMicroelectronics | Check for Price | Liquid Crystal Driver, 4-Segment, CMOS, PDSO16 | CD4054BM vs HCF4054BM1 |
| CD4054BMT | Texas Instruments | Check for Price | Liquid Crystal Driver, 4-Segment, CMOS, PDSO16 | CD4054BM vs CD4054BMT |
| HCF4054M013TR | STMicroelectronics | Check for Price | Liquid Crystal Driver, 4-Segment, CMOS, PDSO16 | CD4054BM vs HCF4054M013TR |
Part Details for CD4054BM by Texas Instruments
Results Overview of CD4054BM by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4054BM Information
CD4054BM by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for CD4054BM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-32897-5-ND
|
DigiKey | IC DRVR 4 SEGMENT 16SOIC Min Qty: 1 Container: Tube |
1925 Tube |
|
$0.5288 / $1.0700 | Buy Now |
|
DISTI #
85975605
|
Verical | Latch/Decoder/Driver Single 4-to-4 16-Pin SOIC Tube RoHS: Compliant Min Qty: 407 Package Multiple: 1 Date Code: 1501 | Americas - 1560 |
|
$0.7663 / $0.9231 | Buy Now |
|
DISTI #
85975049
|
Verical | Latch/Decoder/Driver Single 4-to-4 16-Pin SOIC Tube RoHS: Compliant Min Qty: 407 Package Multiple: 1 Date Code: 0401 | Americas - 1023 |
|
$0.7663 / $0.9231 | Buy Now |
|
DISTI #
90936034
|
Verical | Latch/Decoder/Driver Single 4-to-4 16-Pin SOIC Tube RoHS: Compliant Min Qty: 407 Package Multiple: 1 Date Code: 1201 | Americas - 440 |
|
$0.9231 | Buy Now |
|
|
Rochester Electronics | Liquid Crystal Driver, 4-Segment, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 3023 |
|
$0.4579 / $0.7385 | Buy Now |
|
DISTI #
85975605
|
Verical | Latch/Decoder/Driver Single 4-to-4 16-Pin SOIC Tube RoHS: Compliant Min Qty: 407 Package Multiple: 1 Date Code: 1501 | Americas - 1560 |
|
$0.7663 / $0.9231 | Buy Now |
|
DISTI #
85975049
|
Verical | Latch/Decoder/Driver Single 4-to-4 16-Pin SOIC Tube RoHS: Compliant Min Qty: 407 Package Multiple: 1 Date Code: 0401 | Americas - 1023 |
|
$0.7663 / $0.9231 | Buy Now |
|
DISTI #
90936034
|
Verical | Latch/Decoder/Driver Single 4-to-4 16-Pin SOIC Tube RoHS: Compliant Min Qty: 407 Package Multiple: 1 Date Code: 1201 | Americas - 440 |
|
$0.9231 | Buy Now |
|
DISTI #
85975605
|
Verical | Latch/Decoder/Driver Single 4-to-4 16-Pin SOIC Tube RoHS: Compliant Min Qty: 407 Package Multiple: 1 Date Code: 1501 | Americas - 1560 |
|
$0.7663 / $0.9231 | Buy Now |
|
DISTI #
85975049
|
Verical | Latch/Decoder/Driver Single 4-to-4 16-Pin SOIC Tube RoHS: Compliant Min Qty: 407 Package Multiple: 1 Date Code: 0401 | Americas - 1023 |
|
$0.7663 / $0.9231 | Buy Now |
US Tariff Estimator: CD4054BM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4054BM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4054BM Part Data Attributes
|
|
CD4054BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4054BM
Texas Instruments
Liquid Crystal Driver, 4-Segment, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Data Input Mode | Parallel | |
| Display Mode | Segment | |
| Input Characteristics | Standard | |
| Interface IC Type | Liquid Crystal Display Driver | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Multiplexed Display Capability | No | |
| Number of Channels | 4 | |
| Number of Digits/Characters | 1-Digit | |
| Number of Functions | 1 | |
| Number of Segments | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Push-Pull | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage-Max | 18 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 18 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD4054BM
This table gives cross-reference parts and alternative options found for CD4054BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4054BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4054BM Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CD4054BM is typically around 10 MHz, but it can vary depending on the specific application and operating conditions. It's recommended to consult the datasheet and application notes for more information.
-
To ensure proper power sequencing, it's recommended to power up the VCC pin before the VEE pin, and power down the VEE pin before the VCC pin. This helps to prevent latch-up and damage to the device.
-
For optimal performance, it's recommended to follow good PCB layout and routing practices, such as keeping the signal traces short and away from noise sources, using a solid ground plane, and avoiding vias under the device. Consult the datasheet and application notes for more specific guidance.
-
The CD4054BM is rated for operation up to 125°C, but it's recommended to derate the device for high-temperature operation. Consult the datasheet and application notes for more information on temperature derating and thermal management.
-
To prevent electrostatic discharge (ESD) damage, it's recommended to handle the device with ESD-safe materials, use ESD protection devices such as diodes or resistors, and follow proper handling and storage procedures.