| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4054BM96 | Texas Instruments | $0.1426 | Liquid Crystal Driver, 4-Segment, CMOS, PDSO16 | CD4054BMT vs CD4054BM96 |
| CD4054BM | Texas Instruments | $0.1785 | Liquid Crystal Driver, 4-Segment, CMOS, PDSO16 | CD4054BMT vs CD4054BM |
| HCF4054BM1 | STMicroelectronics | Check for Price | Liquid Crystal Driver, 4-Segment, CMOS, PDSO16 | CD4054BMT vs HCF4054BM1 |
| HCF4054M013TR | STMicroelectronics | Check for Price | Liquid Crystal Driver, 4-Segment, CMOS, PDSO16 | CD4054BMT vs HCF4054M013TR |
Part Details for CD4054BMT by Texas Instruments
Results Overview of CD4054BMT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4054BMT Information
CD4054BMT by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for CD4054BMT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CD4054BMT-ND
|
DigiKey | IC DRVR 4 SEGMENT 16SOIC Min Qty: 1250 Container: Tape & Reel |
0 Tape & Reel |
|
$0.3230 / $0.3581 | Buy Now |
|
|
Vyrian | Liquid Crystal Driver, 4-Segment, CMOS, PDSO16 | 9542 |
|
RFQ |
US Tariff Estimator: CD4054BMT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4054BMT Part Data Attributes
|
|
CD4054BMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4054BMT
Texas Instruments
Liquid Crystal Driver, 4-Segment, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012ac, Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Data Input Mode | Parallel | |
| Display Mode | Segment | |
| Input Characteristics | Standard | |
| Interface IC Type | Liquid Crystal Display Driver | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Multiplexed Display Capability | No | |
| Number of Digits/Characters | 10-Digit | |
| Number of Functions | 1 | |
| Number of Segments | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage-Max | 18 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 18 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD4054BMT
This table gives cross-reference parts and alternative options found for CD4054BMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4054BMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.