| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4068BM | Texas Instruments | $0.2475 | AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4068BNSR vs CD4068BM |
| TC4068BF(TP2) | Toshiba America Electronic Components | Check for Price | AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4068BNSR vs TC4068BF(TP2) |
| HEF4068BT,653 | NXP Semiconductors | Check for Price | NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4068BNSR vs HEF4068BT,653 |
| HEF4068BT-T | NXP Semiconductors | Check for Price | NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4068BNSR vs HEF4068BT-T |
| SCL4068BS | R & E International Inc | Check for Price | NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4068BNSR vs SCL4068BS |
| TC4068BF(TP1) | Toshiba America Electronic Components | Check for Price | AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4068BNSR vs TC4068BF(TP1) |
| HEF4068BT | NXP Semiconductors | Check for Price | NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4068BNSR vs HEF4068BT |
| HEF4068BT,652 | NXP Semiconductors | Check for Price | NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4068BNSR vs HEF4068BT,652 |
| 933372990653 | NXP Semiconductors | Check for Price | NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4068BNSR vs 933372990653 |
Part Details for CD4068BNSR by Texas Instruments
Results Overview of CD4068BNSR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4068BNSR Information
CD4068BNSR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4068BNSR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85978468
|
Verical | AND/NAND Gate 1-Element 8-IN 14-Pin SOP T/R RoHS: Compliant Min Qty: 560 Package Multiple: 1 | Americas - 4000 |
|
$0.4619 / $0.6705 | Buy Now |
|
DISTI #
85974725
|
Verical | AND/NAND Gate 1-Element 8-IN 14-Pin SOP T/R RoHS: Compliant Min Qty: 560 Package Multiple: 1 Date Code: 1001 | Americas - 3793 |
|
$0.4619 / $0.6705 | Buy Now |
|
DISTI #
85970154
|
Verical | AND/NAND Gate 1-Element 8-IN 14-Pin SOP T/R RoHS: Compliant Min Qty: 560 Package Multiple: 1 Date Code: 1301 | Americas - 2000 |
|
$0.4619 / $0.6705 | Buy Now |
|
DISTI #
595-CD4068BNSR
|
Mouser Electronics | Logic Gates 8-Input NAND/AND RoHS: Compliant | 1723 |
|
$0.4870 / $1.0400 | Buy Now |
|
|
Rochester Electronics | Configurable Logic Gates and Inverter AND/NAND Gate 3.3V, 5V, 10V, 12V, 15V 14-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 9793 |
|
$0.3695 / $0.5960 | Buy Now |
US Tariff Estimator: CD4068BNSR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4068BNSR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4068BNSR Part Data Attributes
|
|
CD4068BNSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4068BNSR
Texas Instruments
AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 10.2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And/Nand Gate | |
| Max I(ol) | 0.0068 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 8 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.03 Ma | |
| Prop. Delay@Nom-Sup | 300 Ns | |
| Propagation Delay (tpd) | 300 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for CD4068BNSR
This table gives cross-reference parts and alternative options found for CD4068BNSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4068BNSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4068BNSR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD4068BNSR is 3V to 15V, with a typical voltage of 5V.
-
Unused inputs on the CD4068BNSR should be tied to a logic level (VCC or GND) to prevent floating inputs and ensure proper device operation.
-
The maximum frequency of operation for the CD4068BNSR is typically around 10 MHz, but this can vary depending on the specific application and operating conditions.
-
Yes, the CD4068BNSR can be used in a 3.3V system, but the output voltage levels may not be as high as those in a 5V system, and the device may not be as fast.
-
To ensure that the CD4068BNSR is properly powered down when not in use, tie the VCC pin to GND through a resistor (e.g., 1 kΩ) to prevent any voltage from being applied to the device.