Part Details for CD4069MW/883 by National Semiconductor Corporation
Overview of CD4069MW/883 by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4069MW/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CD4069 - Inverter, CDFP14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9 |
|
$5.0600 / $5.9500 | Buy Now |
Part Details for CD4069MW/883
CD4069MW/883 CAD Models
CD4069MW/883 Part Data Attributes
|
CD4069MW/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4069MW/883
National Semiconductor Corporation
IC,LOGIC GATE,HEX INVERTER,CMOS,FP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDFP-F14 | |
JESD-609 Code | e0 | |
Logic IC Type | INVERTER | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4069MW/883
This table gives cross-reference parts and alternative options found for CD4069MW/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4069MW/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4069UBK3 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDFP14 | Harris Semiconductor | CD4069MW/883 vs CD4069UBK3 |
M38510/17401BAA | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, DFP-14 | SRI International Sarnoff | CD4069MW/883 vs M38510/17401BAA |
M38510/17401BAC | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, DFP-14 | SRI International Sarnoff | CD4069MW/883 vs M38510/17401BAC |