Filter Your Search
1 - 9 of 9 results
|
CD4069MW/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | DFP | NO | INVERTER | CMOS | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | ||||||||||
|
CD4069MW/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | DFP | NO | INVERTER | CMOS | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||
|
TTCD4069MW/883
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 90 ns | 6 | 1 | YES | DFP | NO | 4000/14000/40000 | INVERTER | CMOS | 15 V | 3 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | 8542.39.00.01 | DFP, FL14,.3 | ||||
|
CD4069MW/883B
Texas Instruments
|
Check for Price | No | Obsolete | YES | DFP | NO | INVERTER | CMOS | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DFP, FL14,.3 | |||||||||
|
CD4069MW/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | DFP | NO | INVERTER | CMOS | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DFP, FL14,.3 | |||||||||
|
CD4069MW/883
Texas Instruments
|
Check for Price | No | Obsolete | YES | DFP | NO | INVERTER | CMOS | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DFP, FL14,.3 | |||||||||
|
TTCD4069MW/883C
Twilight Technology Inc
|
Check for Price | No | Active | 90 ns | 6 | 1 | YES | DFP | NO | 4000/14000/40000 | INVERTER | CMOS | 15 V | 3 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | 8542.39.00.01 | DFP, FL14,.3 | |||||
|
TTCD4069MW/883B
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 90 ns | 6 | 1 | YES | DFP | NO | 4000/14000/40000 | INVERTER | CMOS | 15 V | 3 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | 8542.39.00.01 | DFP, FL14,.3 | ||||
|
CD4069MW/883C
Texas Instruments
|
Check for Price | No | Obsolete | YES | DFP | NO | INVERTER | CMOS | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DFP, FL14,.3 |