-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 3-V to 18-V inverters 14-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4069UBPWG4-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 540 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
540 In Stock |
|
$0.5700 | Buy Now |
|
Rochester Electronics | CD4069UB CMOS Hex Inverter RoHS: Compliant Status: Active Min Qty: 1 | 540 |
|
$0.4871 / $0.5731 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4069UBPWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4069UBPWG4
Texas Instruments
6-ch, 3-V to 18-V inverters 14-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.15 mA | |
Prop. Delay@Nom-Sup | 110 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD4069UBPWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4069UBPWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4069UBPWRG4 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | CD4069UBPWG4 vs CD4069UBPWRG4 |
CD4069UBPW | 6-ch, 3-V to 18-V inverters 14-TSSOP -55 to 125 | Texas Instruments | CD4069UBPWG4 vs CD4069UBPW |
CD4069UBPWR | 6-ch, 3-V to 18-V inverters 14-TSSOP -55 to 125 | Texas Instruments | CD4069UBPWG4 vs CD4069UBPWR |
MC14069UBDTR2 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | CD4069UBPWG4 vs MC14069UBDTR2 |
MC14069UBDTR2G | Hex Inverter, TSSOP-14, 2500-REEL | onsemi | CD4069UBPWG4 vs MC14069UBDTR2G |
MC14069UBDT | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | onsemi | CD4069UBPWG4 vs MC14069UBDT |
MC14069UBDT | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14, TSSOP-14 | Rochester Electronics LLC | CD4069UBPWG4 vs MC14069UBDT |
TC4069UBFT | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | CD4069UBPWG4 vs TC4069UBFT |
CD4069UBPWE4 | CMOS Hex Inverter 14-TSSOP -55 to 125 | Texas Instruments | CD4069UBPWG4 vs CD4069UBPWE4 |
CD4069UBPWRE4 | CMOS Hex Inverter 14-TSSOP -55 to 125 | Texas Instruments | CD4069UBPWG4 vs CD4069UBPWRE4 |