| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4069UBPW | Texas Instruments | $0.2321 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | CD4069UBPWRE4 vs CD4069UBPW |
| MC14069UBDTR2G | onsemi | $0.5552 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | CD4069UBPWRE4 vs MC14069UBDTR2G |
| MC14069UBDTR2 | onsemi | Check for Price | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | CD4069UBPWRE4 vs MC14069UBDTR2 |
| MC14069UBDT | onsemi | Check for Price | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | CD4069UBPWRE4 vs MC14069UBDT |
| TC4069UBFT | Toshiba America Electronic Components | Check for Price | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | CD4069UBPWRE4 vs TC4069UBFT |
| CD4069UBPWRG4 | Texas Instruments | Check for Price | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | CD4069UBPWRE4 vs CD4069UBPWRG4 |
| TC4069UBFT(EL) | Toshiba America Electronic Components | Check for Price | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | CD4069UBPWRE4 vs TC4069UBFT(EL) |
| CD4069UBPWG4 | Texas Instruments | Check for Price | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | CD4069UBPWRE4 vs CD4069UBPWG4 |
Part Details for CD4069UBPWRE4 by Texas Instruments
Results Overview of CD4069UBPWRE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4069UBPWRE4 Information
CD4069UBPWRE4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4069UBPWRE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | 8963 |
|
RFQ |
US Tariff Estimator: CD4069UBPWRE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4069UBPWRE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4069UBPWRE4 Part Data Attributes
|
|
CD4069UBPWRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4069UBPWRE4
Texas Instruments
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.0068 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Totem-Pole | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.03 Ma | |
| Prop. Delay@Nom-Sup | 110 Ns | |
| Propagation Delay (tpd) | 110 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for CD4069UBPWRE4
This table gives cross-reference parts and alternative options found for CD4069UBPWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4069UBPWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4069UBPWRE4 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD4069UBPWRE4 is 3V to 18V, although it can operate down to 2V with reduced performance.
-
The input voltage thresholds for the CD4069UBPWRE4 are typically around 1/3 VCC and 2/3 VCC, but can vary depending on the specific application and operating conditions. It's recommended to use a voltage divider or a level shifter to ensure proper input voltage levels.
-
The maximum frequency of operation for the CD4069UBPWRE4 is around 10 MHz, although this can vary depending on the specific application, operating conditions, and output load.
-
It's recommended to power up the VCC pin before applying any input signals, and to power down the VCC pin after removing all input signals. This helps to prevent latch-up and ensures proper device operation.
-
The recommended output current for the CD4069UBPWRE4 is around 1 mA, although it can source up to 10 mA for short periods of time. Exceeding the recommended output current can lead to device overheating and reduced reliability.