Part Details for CD4071BCMX by Rochester Electronics LLC
Overview of CD4071BCMX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4071BCMX
CD4071BCMX CAD Models
CD4071BCMX Part Data Attributes
|
CD4071BCMX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD4071BCMX
Rochester Electronics LLC
OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CD4071BCMX
This table gives cross-reference parts and alternative options found for CD4071BCMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4071BCMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4071BT,652 | HEF4071B - Quad 2-input OR gate SOIC 14-Pin | NXP Semiconductors | CD4071BCMX vs HEF4071BT,652 |
HEF4071BTD | IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | CD4071BCMX vs HEF4071BTD |
TC4071BF(ELP) | IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD4071BCMX vs TC4071BF(ELP) |
HEF4071BT | OR Gate | Nexperia | CD4071BCMX vs HEF4071BT |
HEF4071BT | IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | CD4071BCMX vs HEF4071BT |
HD14071BRP | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | CD4071BCMX vs HD14071BRP |
MC14071BDR2G | Quad 2-Input OR Gate, SOIC-14 NB, 2500-REEL | onsemi | CD4071BCMX vs MC14071BDR2G |
CD4071BCM | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | CD4071BCMX vs CD4071BCM |
TC4071BFN(TP1) | IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD4071BCMX vs TC4071BFN(TP1) |
MC14071BFL2 | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | onsemi | CD4071BCMX vs MC14071BFL2 |