| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4076BFMSR | Intersil Corporation | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, CDIP16 | CD4076BE vs CD4076BFMSR |
| CD4076BDMSH | Harris Semiconductor | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, CDIP16 | CD4076BE vs CD4076BDMSH |
| HEF4076BPB | NXP Semiconductors | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDIP16 | CD4076BE vs HEF4076BPB |
| HEF4076BPN | NXP Semiconductors | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDIP16 | CD4076BE vs HEF4076BPN |
| CD4076BMN | Texas Instruments | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDIP16 | CD4076BE vs CD4076BMN |
| HEF4076BDF | NXP Semiconductors | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, CDIP16 | CD4076BE vs HEF4076BDF |
| CD4076BCN | Texas Instruments | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDIP16 | CD4076BE vs CD4076BCN |
| CD4076BFX | Harris Semiconductor | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, CDIP16 | CD4076BE vs CD4076BFX |
| 5962R9665601VEX | Intersil Corporation | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, CDIP16 | CD4076BE vs 5962R9665601VEX |
| HEF4076BDB | NXP Semiconductors | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, CDIP16 | CD4076BE vs HEF4076BDB |
Part Details for CD4076BE by Texas Instruments
Results Overview of CD4076BE by Texas Instruments
- Distributor Offerings: (40 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4076BE Information
CD4076BE by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD4076BE | Texas Instruments | CMOS 4-Bit D-Type Registers with Clock and 3-State Outputs 16-PDIP -55 to 125 |
Price & Stock for CD4076BE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
36AJ8544
|
Newark | Logic, D-Type Register 4Bit, 16Dip, |Texas Instruments CD4076BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 358 |
|
$0.5020 / $1.0200 | Buy Now |
|
DISTI #
296-14137-5-ND
|
DigiKey | IC FF D-TYPE 1-ELE 4-BIT 16-PDIP Min Qty: 1 Container: Tube |
714 Tube |
|
$0.5058 / $1.0800 | Buy Now |
|
DISTI #
85972855
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin PDIP Tube RoHS: Compliant Min Qty: 482 Package Multiple: 1 Date Code: 1101 | Americas - 19050 |
|
$0.4829 / $0.7789 | Buy Now |
|
DISTI #
85972634
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin PDIP Tube RoHS: Compliant Min Qty: 482 Package Multiple: 1 Date Code: 0701 | Americas - 10569 |
|
$0.4829 / $0.7789 | Buy Now |
|
DISTI #
85973360
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin PDIP Tube RoHS: Compliant Min Qty: 482 Package Multiple: 1 | Americas - 10425 |
|
$0.4829 / $0.7789 | Buy Now |
|
DISTI #
85970866
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin PDIP Tube RoHS: Compliant Min Qty: 482 Package Multiple: 1 Date Code: 0301 | Americas - 9775 |
|
$0.4829 / $0.7789 | Buy Now |
|
DISTI #
85975466
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin PDIP Tube RoHS: Compliant Min Qty: 482 Package Multiple: 1 Date Code: 1001 | Americas - 3950 |
|
$0.4829 / $0.7789 | Buy Now |
|
DISTI #
85976611
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin PDIP Tube RoHS: Compliant Min Qty: 482 Package Multiple: 1 Date Code: 0101 | Americas - 2000 |
|
$0.4829 / $0.7789 | Buy Now |
|
DISTI #
85979194
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin PDIP Tube RoHS: Compliant Min Qty: 482 Package Multiple: 1 Date Code: 1301 | Americas - 1900 |
|
$0.4829 / $0.7789 | Buy Now |
|
DISTI #
93860986
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin PDIP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2204 | Americas - 821 |
|
$0.4133 / $0.7708 | Buy Now |
US Tariff Estimator: CD4076BE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4076BE Part Data Attributes
|
|
CD4076BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4076BE
Texas Instruments
D Flip-Flop, 4000/14000/40000 Series, 4-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDIP16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | With Hold Mode | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | D Flip-Flop | |
| Max Frequency@Nom-Sup | 3000000 Hz | |
| Max I(ol) | 0.0024 A | |
| Number of Bits | 4 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 3 Ma | |
| Prop. Delay@Nom-Sup | 250 Ns | |
| Propagation Delay (tpd) | 600 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 8 Mhz |
Alternate Parts for CD4076BE
This table gives cross-reference parts and alternative options found for CD4076BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4076BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4076BE Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD4076BE is 4.5V to 15.5V, although it can operate from 3V to 18V with reduced performance.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source, and decouple it with a 0.1uF capacitor to ground. Also, connect the VEE pin to a stable voltage source or ground, depending on the application.
-
The maximum frequency of operation for the CD4076BE is approximately 10MHz, although this can vary depending on the specific application and operating conditions.
-
To handle thermal considerations, ensure good heat dissipation by providing adequate airflow, using a heat sink if necessary, and avoiding high ambient temperatures. The maximum junction temperature is 150°C.
-
Yes, the CD4076BE can be used in switching power supply applications, but it's essential to ensure proper filtering and decoupling to minimize noise and electromagnetic interference (EMI).