| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4078BM96 | Texas Instruments | $0.1814 | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4078BM96G4 vs CD4078BM96 |
| CD4078BMT | Texas Instruments | $0.3515 | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4078BM96G4 vs CD4078BMT |
| CD4078BMTG4 | Texas Instruments | Check for Price | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4078BM96G4 vs CD4078BMTG4 |
| HEF4078BTD | NXP Semiconductors | Check for Price | NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4078BM96G4 vs HEF4078BTD |
| HEF4078BTD-T | NXP Semiconductors | Check for Price | NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4078BM96G4 vs HEF4078BTD-T |
| CD4078BM96E4 | Texas Instruments | Check for Price | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4078BM96G4 vs CD4078BM96E4 |
| CD4078BIM96Q1 | Texas Instruments | Check for Price | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4078BM96G4 vs CD4078BIM96Q1 |
| HCF4078M013TR | STMicroelectronics | Check for Price | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, MOS, PDSO14 | CD4078BM96G4 vs HCF4078M013TR |
| CD4078BMG4 | Texas Instruments | Check for Price | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4078BM96G4 vs CD4078BMG4 |
| TC4078BF(TP2) | Toshiba America Electronic Components | Check for Price | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4078BM96G4 vs TC4078BF(TP2) |
Part Details for CD4078BM96G4 by Texas Instruments
Results Overview of CD4078BM96G4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4078BM96G4 Information
CD4078BM96G4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4078BM96G4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | 7051 |
|
RFQ |
US Tariff Estimator: CD4078BM96G4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4078BM96G4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4078BM96G4 Part Data Attributes
|
|
CD4078BM96G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4078BM96G4
Texas Instruments
OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Or/Nor Gate | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 8 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 300 Ns | |
| Propagation Delay (tpd) | 300 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD4078BM96G4
This table gives cross-reference parts and alternative options found for CD4078BM96G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4078BM96G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4078BM96G4 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for CD4078BM96G4 is 4.5V to 15.5V, although it can operate from 3V to 18V with reduced performance.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source, and decouple it with a 0.1uF capacitor to ground. Also, connect the VEE pin to a stable voltage source or ground, depending on the application.
-
The maximum frequency of operation for the CD4078BM96G4 is typically around 10MHz, but it can vary depending on the specific application, supply voltage, and temperature.
-
To handle the high impedance inputs, use a voltage follower or a buffer amplifier to drive the inputs, and ensure that the input signals are properly terminated to prevent signal reflections.
-
No, the CD4078BM96G4 is not designed to be used as a voltage regulator. It's a quad 2-input NOR gate, and its output is not suitable for regulating voltage.