| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TC4078BF(TP1) | Toshiba America Electronic Components | Check for Price | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4078BMT vs TC4078BF(TP1) |
| HEF4078BT | NXP Semiconductors | Check for Price | NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4078BMT vs HEF4078BT |
| TC4078BF | Toshiba America Electronic Components | Check for Price | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4078BMT vs TC4078BF |
| CD4078BMTE4 | Texas Instruments | Check for Price | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4078BMT vs CD4078BMTE4 |
| HCF4078BM1 | STMicroelectronics | Check for Price | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, MOS, PDSO14 | CD4078BMT vs HCF4078BM1 |
| HCF4078M013TR | STMicroelectronics | Check for Price | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, MOS, PDSO14 | CD4078BMT vs HCF4078M013TR |
| CD4078BIM96Q1 | Texas Instruments | Check for Price | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4078BMT vs CD4078BIM96Q1 |
| HEF4078BTD | NXP Semiconductors | Check for Price | NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4078BMT vs HEF4078BTD |
| CD4078BMG4 | Texas Instruments | Check for Price | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4078BMT vs CD4078BMG4 |
| CD4078BNSRG4 | Texas Instruments | Check for Price | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4078BMT vs CD4078BNSRG4 |
Part Details for CD4078BMT by Texas Instruments
Results Overview of CD4078BMT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4078BMT Information
CD4078BMT by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4078BMT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-CD4078BMTTR-ND
|
DigiKey | IC NOR 1-CIR 8-IN 14-SOIC Container: Tape & Reel |
0 Tape & Reel |
|
Buy Now | |
|
|
Rochester Electronics | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 250 |
|
$0.4411 / $0.7115 | Buy Now |
US Tariff Estimator: CD4078BMT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4078BMT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4078BMT Part Data Attributes
|
|
CD4078BMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4078BMT
Texas Instruments
OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Or/Nor Gate | |
| Max I(ol) | 0.0068 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 8 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Totem-Pole | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.15 Ma | |
| Prop. Delay@Nom-Sup | 300 Ns | |
| Propagation Delay (tpd) | 300 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD4078BMT
This table gives cross-reference parts and alternative options found for CD4078BMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4078BMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4078BMT Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD4078BMT is 4.75V to 15.5V, with a typical operating voltage of 5V or 10V.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source, and decouple it with a 0.1uF capacitor to ground. Also, connect the VEE pin to a stable voltage source or ground, depending on the application.
-
The CD4078BMT can operate up to 10MHz, but the maximum frequency of operation depends on the specific application and the quality of the input signals.
-
When the CD4078BMT's outputs are in a high-impedance state, they can be susceptible to noise and interference. To mitigate this, use a pull-up or pull-down resistor to define the output state, or use a buffer or inverter to isolate the output.
-
Yes, the CD4078BMT can be used as a simple inverter or buffer by connecting the input to the output through a resistor, and using the output enable pin to control the output state.