| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC14081BFL2 | onsemi | Check for Price | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | CD4081BNSR vs MC14081BFL2 |
| TC4081BF(TP2) | Toshiba America Electronic Components | Check for Price | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | CD4081BNSR vs TC4081BF(TP2) |
| MC14081BFEL | onsemi | Check for Price | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | CD4081BNSR vs MC14081BFEL |
| MC14081BFR2 | onsemi | Check for Price | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | CD4081BNSR vs MC14081BFR2 |
| CD4081BNSRG4 | Texas Instruments | Check for Price | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | CD4081BNSR vs CD4081BNSRG4 |
| TC4081BF(ELP) | Toshiba America Electronic Components | Check for Price | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | CD4081BNSR vs TC4081BF(ELP) |
| MC14081BF | onsemi | Check for Price | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | CD4081BNSR vs MC14081BF |
| TC4081BF | Toshiba America Electronic Components | Check for Price | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | CD4081BNSR vs TC4081BF |
| CD4081BNSRE4 | Texas Instruments | Check for Price | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | CD4081BNSR vs CD4081BNSRE4 |
Part Details for CD4081BNSR by Texas Instruments
Results Overview of CD4081BNSR by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4081BNSR Information
CD4081BNSR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD4081BNSR | Texas Instruments | CMOS Quad 2-Input AND Gate 14-SO -55 to 125 |
Price & Stock for CD4081BNSR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-14140-2-ND
|
DigiKey | IC AND 4-CIR 2-IN 14-SO Min Qty: 2000 Container: Tape & Reel |
18358 Tape & Reel |
|
$0.5554 / $0.5908 | Buy Now |
|
DISTI #
296-14140-1-ND
|
DigiKey | IC AND 4-CIR 2-IN 14-SO Min Qty: 1 Container: Cut Tape |
18358 Cut Tape |
|
$0.5998 / $1.2100 | Buy Now |
|
DISTI #
296-14140-6-ND
|
DigiKey | IC AND 4-CIR 2-IN 14-SO Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$0.5998 / $1.2100 | Buy Now |
|
DISTI #
85972867
|
Verical | AND Gate 4-Element 2-IN 14-Pin SOP T/R RoHS: Compliant Min Qty: 451 Package Multiple: 1 Date Code: 1001 | Americas - 2910 |
|
$0.5158 / $0.8319 | Buy Now |
|
DISTI #
595-CD4081BNSR
|
Mouser Electronics | Logic Gates Quad 2-Input RoHS: Compliant | 2745 |
|
$0.5660 / $1.2100 | Buy Now |
|
DISTI #
P02:6590_15777772
|
Arrow Electronics | AND Gate 4-Element 2-IN 14-Pin SOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1749 Container: Cut Strips | Asia - 3 |
|
$0.4636 / $0.9996 | Buy Now |
|
|
Rochester Electronics | Logic IC AND Gate 4 Element 3.3V, 5V, 10V, 12V, 15V 14-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 2910 |
|
$0.4126 / $0.6655 | Buy Now |
|
DISTI #
P02:6590_15777772
|
Arrow Electronics | AND Gate 4-Element 2-IN 14-Pin SOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1749 Container: Cut Strips | Asia - 3 |
|
$0.4636 / $0.9996 | Buy Now |
|
DISTI #
85972867
|
Verical | AND Gate 4-Element 2-IN 14-Pin SOP T/R RoHS: Compliant Min Qty: 451 Package Multiple: 1 Date Code: 1001 | Americas - 2910 |
|
$0.5158 / $0.8319 | Buy Now |
|
DISTI #
85972867
|
Verical | AND Gate 4-Element 2-IN 14-Pin SOP T/R RoHS: Compliant Min Qty: 451 Package Multiple: 1 Date Code: 1001 | Americas - 2910 |
|
$0.5158 / $0.8319 | Buy Now |
US Tariff Estimator: CD4081BNSR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4081BNSR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4081BNSR Part Data Attributes
|
|
CD4081BNSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4081BNSR
Texas Instruments
AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 10.2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.0068 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.15 Ma | |
| Prop. Delay@Nom-Sup | 250 Ns | |
| Propagation Delay (tpd) | 250 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for CD4081BNSR
This table gives cross-reference parts and alternative options found for CD4081BNSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4081BNSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4081BNSR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CD4081BNSR is typically around 10 MHz, but it can vary depending on the specific application and operating conditions.
-
To minimize power consumption, ensure that the input signals are clean and free of noise, and use a low-power supply voltage (e.g., 5V or 3.3V). You can also consider using a voltage regulator to regulate the power supply.
-
Yes, the CD4081BNSR can operate with a 3.3V power supply. In fact, it is specified to operate from 3V to 15V, making it suitable for a wide range of applications.
-
Propagation delay is a critical parameter in digital circuits. To minimize the impact of propagation delay, ensure that the input signals are properly synchronized, and consider using a clock signal to synchronize the inputs.
-
Yes, the CD4081BNSR is a mature and widely used device that has been proven in many high-reliability applications, including aerospace, automotive, and industrial control systems.