Part Details for CD4085BE by Harris Semiconductor
Overview of CD4085BE by Harris Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for CD4085BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AND-OR-INVERT GATE, CMOS, PDIP14 | 75 |
|
$0.3600 / $0.5400 | Buy Now |
|
Quest Components | AND-OR-INVERT GATE, CMOS, PDIP14 | 225 |
|
$0.2310 / $0.7700 | Buy Now |
|
Quest Components | AND-OR-INVERT GATE, CMOS, PDIP14 | 356 |
|
$0.4500 / $0.9000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 388 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 23 |
|
$0.3500 / $0.5400 | Buy Now |
Part Details for CD4085BE
CD4085BE CAD Models
CD4085BE Part Data Attributes:
|
CD4085BE
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4085BE
Harris Semiconductor
AND-OR-Invert Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXPANDABLE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Max I(ol) | 0.00041999999999999996 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 620 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |