Filter Your Search
1 - 10 of 18 results
|
CD4085BE
Texas Instruments
|
$0.2790 | Yes | Yes | Active | 5 V | 620 ns | 620 ns | 2 | 4 | NO | DIP | 50 pF | NO | 4000/14000/40000 | AND-OR-INVERT GATE | CMOS | 6.8 mA | 600 µA | 18 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
CD4085BEX
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 2 | 4 | NO | DIP | 4000/14000/40000 | AND-OR-INVERT GATE | CMOS | EXPANDABLE | 18 V | 3 V | MILITARY | R-PDIP-T14 | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | PACKAGE-14 | 14 | unknown | ||||||||||||||||||
|
CD4085BEX
Intersil Corporation
|
Check for Price | No | Obsolete | 620 ns | NO | DIP | 50 pF | NO | AND-OR-INVERT GATE | CMOS | 420 µA | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-14 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
CD4085BE
General Electric Solid State
|
Check for Price | No | Transferred | NO | DIP | NO | AND-OR-INVERT GATE | CMOS | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
CD4085BE
Intersil Corporation
|
Check for Price | No | Obsolete | 620 ns | NO | DIP | 50 pF | NO | AND-OR-INVERT GATE | CMOS | 420 µA | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-14 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
CD4085BEX
RCA
|
Check for Price | No | Transferred | NO | DIP | NO | AND-OR-INVERT GATE | CMOS | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
CD4085BE98
Harris Semiconductor
|
Check for Price | No | Obsolete | 620 ns | NO | DIP | 50 pF | NO | AND-OR-INVERT GATE | CMOS | 420 µA | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TR | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
CD4085BEX98
Harris Semiconductor
|
Check for Price | No | Obsolete | 620 ns | NO | DIP | 50 pF | NO | AND-OR-INVERT GATE | CMOS | 420 µA | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TR | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
CD4085BE
RCA
|
Check for Price | No | Transferred | NO | DIP | NO | AND-OR-INVERT GATE | CMOS | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
CD4085BEX98
RCA
|
Check for Price | No | Transferred | NO | DIP | NO | AND-OR-INVERT GATE | CMOS | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TR | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 |