| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4086BMT | Texas Instruments | $0.5349 | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4086BM vs CD4086BMT |
| CD4086BM96 | Texas Instruments | Check for Price | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4086BM vs CD4086BM96 |
| CD4086BM96G4 | Texas Instruments | Check for Price | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4086BM vs CD4086BM96G4 |
| HCF4086M013TR | STMicroelectronics | Check for Price | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4086BM vs HCF4086M013TR |
| HCF4086BM1 | STMicroelectronics | Check for Price | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4086BM vs HCF4086BM1 |
| HEF4086BTD-T | NXP Semiconductors | Check for Price | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4086BM vs HEF4086BTD-T |
| CD4086BM96E4 | Texas Instruments | Check for Price | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4086BM vs CD4086BM96E4 |
| CD4086BMTE4 | Texas Instruments | Check for Price | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4086BM vs CD4086BMTE4 |
| CD4086BME4 | Texas Instruments | Check for Price | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4086BM vs CD4086BME4 |
Part Details for CD4086BM by Texas Instruments
Results Overview of CD4086BM by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4086BM Information
CD4086BM by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4086BM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CD4086BM-ND
|
DigiKey | IC AND 1-CIR 8-IN 14-SOIC Min Qty: 1 Container: Tube |
1900 Tube |
|
$0.3165 / $0.7100 | Buy Now |
|
DISTI #
595-CD4086BM
|
Mouser Electronics | Logic Gates CMOS Exp 4W 2In AND- OR-INVERT Gate A 59 A 595-CD4086BMT RoHS: Compliant | 578 |
|
$0.3160 / $0.7100 | Buy Now |
|
|
Rochester Electronics | Configurable Logic Gates and Inverter AND/OR/INVERT Gate 3.3V, 5V, 10V, 12V, 15V 14-SOIC Tube RoHS: Compliant Status: Active Min Qty: 1 | 188 |
|
$0.2389 / $0.3853 | Buy Now |
|
DISTI #
CD4086BM
|
TME | IC: digital, combination, Ch: 1, IN: 8, CMOS, SMD, SOIC14, -55÷125°C Min Qty: 50 | 0 |
|
$0.3400 | RFQ |
US Tariff Estimator: CD4086BM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4086BM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4086BM Part Data Attributes
|
|
CD4086BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4086BM
Texas Instruments
AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And-Or-Invert Gate | |
| Max I(ol) | 0.0068 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 8 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.6 Ma | |
| Prop. Delay@Nom-Sup | 620 Ns | |
| Propagation Delay (tpd) | 620 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD4086BM
This table gives cross-reference parts and alternative options found for CD4086BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4086BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4086BM Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD4086BM is 3V to 18V, although it can operate from 2V to 20V with reduced performance.
-
To ensure proper biasing, connect the VDD pin to a stable voltage source, and the VSS pin to ground. Also, decouple the power supply lines with capacitors (e.g., 0.1uF and 10uF) to reduce noise and oscillations.
-
The CD4086BM can handle clock frequencies up to 2.5 MHz, but the maximum frequency may vary depending on the specific application, supply voltage, and load conditions.
-
To prevent latch-up or oscillations, ensure that the input signals are properly terminated, and the output pins are not left floating. Also, use a bypass capacitor (e.g., 0.01uF) between the VDD and VSS pins to reduce noise.
-
Yes, the CD4086BM can be used as a level shifter or voltage translator, but it's essential to ensure that the input and output voltage levels are within the recommended operating range and that the device is properly biased.