| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4086BM | Texas Instruments | $0.4640 | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4086BMT vs CD4086BM |
| HCF4086BM1 | STMicroelectronics | Check for Price | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4086BMT vs HCF4086BM1 |
| HEF4086BT | NXP Semiconductors | Check for Price | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4086BMT vs HEF4086BT |
| HCF4086M013TR | STMicroelectronics | Check for Price | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4086BMT vs HCF4086M013TR |
| CD4086BME4 | Texas Instruments | Check for Price | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4086BMT vs CD4086BME4 |
| HEF4086BTD-T | NXP Semiconductors | Check for Price | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4086BMT vs HEF4086BTD-T |
| CD4086BM96 | Texas Instruments | Check for Price | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4086BMT vs CD4086BM96 |
| CD4086BM96G4 | Texas Instruments | Check for Price | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4086BMT vs CD4086BM96G4 |
| CD4086BMTG4 | Texas Instruments | Check for Price | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4086BMT vs CD4086BMTG4 |
| CD4086BMTE4 | Texas Instruments | Check for Price | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 | CD4086BMT vs CD4086BMTE4 |
Part Details for CD4086BMT by Texas Instruments
Results Overview of CD4086BMT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4086BMT Information
CD4086BMT by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4086BMT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-28571-1-ND
|
DigiKey | IC AND 1-CIR 8-IN 14-SOIC Min Qty: 1 Container: Cut Tape |
878 Cut Tape |
|
$0.4194 / $0.7500 | Buy Now |
|
DISTI #
296-28571-2-ND
|
DigiKey | IC AND 1-CIR 8-IN 14-SOIC Min Qty: 250 Container: Tape & Reel |
878 Tape & Reel |
|
$0.3445 / $0.3908 | Buy Now |
|
DISTI #
296-28571-6-ND
|
DigiKey | IC AND 1-CIR 8-IN 14-SOIC Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$0.4194 / $0.7500 | Buy Now |
|
|
Rochester Electronics | Configurable Logic Gates and Inverter AND/OR/INVERT Gate 3.3V, 5V, 10V, 12V, 15V 14-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 176 |
|
$0.2389 / $0.3853 | Buy Now |
|
DISTI #
CD4086BMT
|
TME | IC: digital, combination, Ch: 1, IN: 2, CMOS, SMD, SOIC14, -55÷125°C Min Qty: 250 | 0 |
|
$0.2550 | RFQ |
US Tariff Estimator: CD4086BMT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4086BMT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4086BMT Part Data Attributes
|
|
CD4086BMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4086BMT
Texas Instruments
AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And-Or-Invert Gate | |
| Max I(ol) | 0.0068 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 8 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.6 Ma | |
| Prop. Delay@Nom-Sup | 620 Ns | |
| Propagation Delay (tpd) | 620 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD4086BMT
This table gives cross-reference parts and alternative options found for CD4086BMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4086BMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4086BMT Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for CD4086BMT is 3V to 18V, although it can operate up to 20V with reduced performance.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source, and decouple it with a 0.1uF capacitor to ground. Also, connect the VEE pin to a stable voltage source or ground, depending on the application.
-
The maximum frequency of operation for the CD4086BMT is typically around 1MHz, but it can vary depending on the specific application, supply voltage, and load conditions.
-
To handle the high output impedance of the CD4086BMT, use a buffer amplifier or a voltage follower to reduce the output impedance and improve the signal integrity.
-
No, the CD4086BMT is not suitable for high-current applications. It has a limited output current capability of around 1mA, making it more suitable for low-power, low-current applications.