Part Details for CD4094BDTR(XBLW) by XBLW
Overview of CD4094BDTR(XBLW) by XBLW
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4094BDTR(XBLW)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3V~15V SOP-16 Shifting Register ROHS | 4131 |
|
$0.0575 / $0.1040 | Buy Now |
|
LCSC | 25MHz 8 3V15V 1 Serialtoparallel SOP-16 Shift Registers ROHS | 4126 |
|
$0.0540 / $0.0975 | Buy Now |