Part Details for CD4131 by Microchip Technology Inc
Overview of CD4131 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CD4131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ2693
|
Newark | Voltage Regulator Die Rohs Compliant: Yes |Microchip CD4131 Min Qty: 610 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 | Buy Now |
DISTI #
150-CD4131-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 610 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3500 | Buy Now |
DISTI #
CD4131
|
Avnet Americas | Diode Zener Single 75V 5% 1/2W 2-Pin Chip - Bulk (Alt: CD4131) RoHS: Not Compliant Min Qty: 610 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2900 / $1.4600 | Buy Now |
DISTI #
579-CD4131
|
Mouser Electronics | Zener Diodes Voltage Regulator _ Die RoHS: Compliant | 0 |
|
$1.3500 | Order Now |
DISTI #
CD4131
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.4100 / $2.0500 | Buy Now | |
DISTI #
CD4131
|
Avnet Americas | Diode Zener Single 75V 5% 1/2W 2-Pin Chip - Bulk (Alt: CD4131) RoHS: Not Compliant Min Qty: 610 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2900 / $1.4600 | Buy Now |
|
NAC | Voltage Regulator, Die RoHS: Compliant Min Qty: 242 Package Multiple: 1 | 0 |
|
$1.2900 / $1.5800 | Buy Now |
|
Master Electronics | 0 |
|
$1.4100 / $2.0500 | Buy Now |
Part Details for CD4131
CD4131 CAD Models
CD4131 Part Data Attributes:
|
CD4131
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD4131
Microchip Technology Inc
Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-2 | |
Reach Compliance Code | compliant | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 700 Ω | |
JESD-30 Code | S-XUUC-N1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 75 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for CD4131
This table gives cross-reference parts and alternative options found for CD4131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4131D-1 | Zener Diode, 75V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | CD4131 vs JANTXV1N4131D-1 |
JANTX1N4131D-1 | Zener Diode, 75V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | CD4131 vs JANTX1N4131D-1 |