Part Details for CD42FD333KP3+FXZ by Cornell Dubilier Electronics Inc
Overview of CD42FD333KP3+FXZ by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD42FD333KP3+FXZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y2959
|
Newark | Mica |Cornell Dubilier CD42FD333KP3+FXZ Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CD42FD333KP3+FXZ-ND
|
DigiKey | MICA Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
598-CD42FD333KP3+FXZ
|
Mouser Electronics | Mica Capacitors 33K pF 500 Volt 10% RoHS: Compliant | 0 |
|
$23.4900 / $33.1300 | Order Now |