Part Details for CD42FD393JP3 by Cornell Dubilier Electronics Inc
Overview of CD42FD393JP3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD42FD393JP3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y2977
|
Newark | Mica |Cornell Dubilier CD42FD393JP3 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$43.7100 / $55.0500 | Buy Now |
DISTI #
CD42FD393JP3-ND
|
DigiKey | MICA Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.2020 | Buy Now |
DISTI #
598-CD42FD393JP3
|
Mouser Electronics | Mica Capacitors 0.039uF 500V 5% RoHS: Not Compliant | 0 |
|
$55.6000 / $56.1000 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 39000pF (+/-) 5% - 500VDC - -55°C to 150°C - TC= 0 to 70ppm/°C | 16 Factory Stock |
|
$44.3600 / $58.7200 | Buy Now |
DISTI #
84352046
|
Verical | Cap Mica 0.039uF 500V 5% (36.8 X 10.2 X 22.9mm) Radial 27mm 150°C T/R RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 | Americas - 70 |
|
$47.6571 | Buy Now |
DISTI #
CD42FD393JP3
|
TTI | Mica Capacitors 0.039uF 500V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$42.9400 / $49.5900 | Buy Now |
DISTI #
CD42FD393JP3
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 5 | 0 |
|
$43.9700 | Buy Now |
|
Master Electronics | Mica Capacitor - Standard Dipped - 39000pF (+/-) 5% - 500VDC - -55°C to 150°C - TC= 0 to 70ppm/°C | 16 Factory Stock |
|
$44.3600 / $58.7200 | Buy Now |
Part Details for CD42FD393JP3
CD42FD393JP3 CAD Models
CD42FD393JP3 Part Data Attributes
|
CD42FD393JP3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD42FD393JP3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.039uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.039 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 22.9 mm | |
Length | 36.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Pitch | 27 mm | |
Terminal Shape | WIRE | |
Width | 10.2 mm |
Alternate Parts for CD42FD393JP3
This table gives cross-reference parts and alternative options found for CD42FD393JP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD42FD393JP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD42FD393JP3F | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | CD42FD393JP3 vs CD42FD393JP3F |