Part Details for CD42FD473KP3 by Cornell Dubilier Electronics Inc
Overview of CD42FD473KP3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD42FD473KP3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y2978
|
Newark | Mica |Cornell Dubilier CD42FD473KP3 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.6900 / $67.7100 | Buy Now |
DISTI #
CD42FD473KP3-ND
|
DigiKey | MICA Min Qty: 4 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.5225 | Buy Now |
DISTI #
598-CD42FD473KP3
|
Mouser Electronics | Mica Capacitors 47nF 500V 10% RoHS: Not Compliant | 0 |
|
$53.0700 / $61.1600 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 47000pF (+/-) 10% - 500VDC - -55°C to 150°C - TC= 0 to 70ppm/°C | 0 |
|
$51.4500 / $68.1100 | Buy Now |