Part Details for CD4454 by Microchip Technology Inc
Overview of CD4454 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4454
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ2704
|
Newark | Signal Or Computer Diode Die Rohs Compliant: Yes |Microchip CD4454 Min Qty: 667 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 | Buy Now |
DISTI #
150-CD4454-ND
|
DigiKey | DIODE GEN PURP 50V 200MA DIE Min Qty: 667 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2400 | Buy Now |
DISTI #
CD4454
|
Avnet Americas | Diode Switching 50V 0.2A 2-Pin Chip - Bulk (Alt: CD4454) RoHS: Not Compliant Min Qty: 667 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1800 / $1.3300 | Buy Now |
DISTI #
579-CD4454
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Signal or Computer Diode RoHS: Compliant | 0 |
|
$1.2400 | Order Now |
DISTI #
CD4454
|
Microchip Technology Inc | Signal or Computer Diode _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3000 / $1.9000 | Buy Now |
|
NAC | Signal or Computer Diode, Die RoHS: Compliant Min Qty: 263 Package Multiple: 1 | 0 |
|
$1.1900 / $1.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3000 / $1.9000 | Buy Now |
Part Details for CD4454
CD4454 CAD Models
CD4454 Part Data Attributes
|
CD4454
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD4454
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-XUUC-N1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CD4454
This table gives cross-reference parts and alternative options found for CD4454. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4454, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4454E3 | Rectifier Diode, 1 Element, 0.2A, Silicon, DIE-2 | Microsemi Corporation | CD4454 vs CD4454E3 |