Part Details for CD4485 by Microchip Technology Inc
Overview of CD4485 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4485
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3161
|
Newark | Voltage Regulator Die Rohs Compliant: Yes |Microchip CD4485 Min Qty: 129 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1500 / $6.3900 | Buy Now |
DISTI #
150-CD4485-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 129 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3900 | Buy Now |
DISTI #
CD4485
|
Avnet Americas | Diode Zener Single 68V 5% 1.5W 2-Pin Chip - Bulk (Alt: CD4485) RoHS: Not Compliant Min Qty: 129 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1500 / $6.8700 | Buy Now |
DISTI #
579-CD4485
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$6.3900 | Order Now |
DISTI #
CD4485
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7200 / $9.6000 | Buy Now |
|
NAC | Voltage Regulator, Die RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
$5.9900 / $7.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.7200 / $9.6000 | Buy Now |
Part Details for CD4485
CD4485 CAD Models
CD4485 Part Data Attributes
|
CD4485
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD4485
Microchip Technology Inc
Zener Diode, 68V V(Z), 5%, 1.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | S-XUUC-N1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 68 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.7 mA |
Alternate Parts for CD4485
This table gives cross-reference parts and alternative options found for CD4485. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4485, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4485 | Zener Diode, 68V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Microsemi Corporation | CD4485 vs CD4485 |