| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4503BMG4 | Rochester Electronics LLC | Check for Price | Bus Driver, 4000/14000/40000 Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16 | CD4503BM96 vs CD4503BMG4 |
| CD4503BMT | Texas Instruments | Check for Price | Bus Driver, 4000/14000/40000 Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16 | CD4503BM96 vs CD4503BMT |
| CD4503BME4 | Texas Instruments | Check for Price | Bus Driver, 4000/14000/40000 Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16 | CD4503BM96 vs CD4503BME4 |
| CD4503BMTG4 | Texas Instruments | Check for Price | Bus Driver, 4000/14000/40000 Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16 | CD4503BM96 vs CD4503BMTG4 |
| CD4503BMTE4 | Texas Instruments | Check for Price | Bus Driver, 4000/14000/40000 Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16 | CD4503BM96 vs CD4503BMTE4 |
| CD4503BM96G4 | Rochester Electronics LLC | Check for Price | Bus Driver, 4000/14000/40000 Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16 | CD4503BM96 vs CD4503BM96G4 |
| CD4503BM96E4 | Rochester Electronics LLC | Check for Price | Bus Driver, 4000/14000/40000 Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16 | CD4503BM96 vs CD4503BM96E4 |
Part Details for CD4503BM96 by Texas Instruments
Results Overview of CD4503BM96 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4503BM96 Information
CD4503BM96 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD4503BM96 | Texas Instruments | CMOS Hex Non-Inverting Buffer with 3-State Outputs 16-SOIC -55 to 125 |
Price & Stock for CD4503BM96
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-CD4503BM96
|
Mouser Electronics | Buffers & Line Drivers CMOS Hex Non- Invert ing Buffer A 595-CD A 595-CD4503BM RoHS: Compliant | 4093 |
|
$0.3490 / $0.7700 | Buy Now |
|
DISTI #
CD4503BM96
|
TME | IC: digital, buffer, SOIC16, -55÷85°C, reel,tape Min Qty: 1 | 0 |
|
$0.2670 / $0.3800 | RFQ |
|
|
Chip Stock | Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SOIC T/R | 6480 |
|
RFQ |
US Tariff Estimator: CD4503BM96 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4503BM96 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4503BM96 Part Data Attributes
|
|
CD4503BM96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4503BM96
Texas Instruments
Bus Driver, 4000/14000/40000 Series, 6-Func, 4-Bit, True Output, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | One Function With Two Bits | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.0112 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 6 | |
| Number of Ports | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.12 Ma | |
| Prop. Delay@Nom-Sup | 150 Ns | |
| Propagation Delay (tpd) | 150 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD4503BM96
This table gives cross-reference parts and alternative options found for CD4503BM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4503BM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4503BM96 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD4503BM96 is 4.5V to 15.5V, although the device can operate with a minimum voltage of 3V.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source, and decouple it with a 0.1uF capacitor to ground. Additionally, connect the VEE pin to a stable voltage source or ground, depending on the application.
-
The CD4503BM96 can operate at frequencies up to 100 kHz, but the maximum frequency may vary depending on the specific application and circuit configuration.
-
To handle the high current output, use a suitable current-limiting resistor or a buffer amplifier to prevent damage to the device or other components in the circuit.
-
While the CD4503BM96 can be used as a voltage regulator, it's not recommended due to its limited current capability and lack of built-in voltage regulation features. Instead, consider using a dedicated voltage regulator IC.