| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HEF4508BTD-T | NXP Semiconductors | Check for Price | Bus Driver, 4000/14000/40000 Series, 2-Func, 4-Bit, True Output, CMOS, PDSO24 | CD4508BM vs HEF4508BTD-T |
| HCF4508BM1 | STMicroelectronics | Check for Price | Bus Driver, 4000/14000/40000 Series, 2-Func, 4-Bit, True Output, CMOS, PDSO24 | CD4508BM vs HCF4508BM1 |
| CD4508BM96 | Texas Instruments | Check for Price | Bus Driver, 4000/14000/40000 Series, 8-Func, 4-Bit, True Output, CMOS, PDSO24 | CD4508BM vs CD4508BM96 |
| HEF4508BT-T | NXP Semiconductors | Check for Price | Bus Driver, 4000/14000/40000 Series, 2-Func, 4-Bit, True Output, CMOS, PDSO24 | CD4508BM vs HEF4508BT-T |
Part Details for CD4508BM by Texas Instruments
Results Overview of CD4508BM by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4508BM Information
CD4508BM by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4508BM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-32922-5-ND
|
DigiKey | IC D-TYPE TRANSP 8:8 24-SOIC Min Qty: 1000 Container: Tube |
0 Tube |
|
$0.8919 | Buy Now |
|
DISTI #
86277612
|
Verical | Latch Transparent 3-ST 8-CH D-Type 24-Pin SOIC Tube RoHS: Compliant Min Qty: 219 Package Multiple: 1 Date Code: 1401 | Americas - 5600 |
|
$1.0618 / $1.7125 | Buy Now |
|
DISTI #
86276890
|
Verical | Latch Transparent 3-ST 8-CH D-Type 24-Pin SOIC Tube RoHS: Compliant Min Qty: 219 Package Multiple: 1 Date Code: 0701 | Americas - 739 |
|
$1.0618 / $1.7125 | Buy Now |
|
DISTI #
86277024
|
Verical | Latch Transparent 3-ST 8-CH D-Type 24-Pin SOIC Tube RoHS: Compliant Min Qty: 219 Package Multiple: 1 Date Code: 0501 | Americas - 550 |
|
$1.0618 / $1.7125 | Buy Now |
|
|
Rochester Electronics | Bus Driver, 4000/14000/40000 Series, 8-Func, 4-Bit, True Output, CMOS, PDSO24 RoHS: Compliant Status: Obsolete Min Qty: 1 | 6889 |
|
$0.8494 / $1.3700 | Buy Now |
|
DISTI #
86277612
|
Verical | Latch Transparent 3-ST 8-CH D-Type 24-Pin SOIC Tube RoHS: Compliant Min Qty: 219 Package Multiple: 1 Date Code: 1401 | Americas - 5600 |
|
$1.0618 / $1.7125 | Buy Now |
|
DISTI #
86276890
|
Verical | Latch Transparent 3-ST 8-CH D-Type 24-Pin SOIC Tube RoHS: Compliant Min Qty: 219 Package Multiple: 1 Date Code: 0701 | Americas - 739 |
|
$1.0618 / $1.7125 | Buy Now |
|
DISTI #
86277024
|
Verical | Latch Transparent 3-ST 8-CH D-Type 24-Pin SOIC Tube RoHS: Compliant Min Qty: 219 Package Multiple: 1 Date Code: 0501 | Americas - 550 |
|
$1.0618 / $1.7125 | Buy Now |
|
DISTI #
86277612
|
Verical | Latch Transparent 3-ST 8-CH D-Type 24-Pin SOIC Tube RoHS: Compliant Min Qty: 219 Package Multiple: 1 Date Code: 1401 | Americas - 5600 |
|
$1.0618 / $1.7125 | Buy Now |
|
DISTI #
86276890
|
Verical | Latch Transparent 3-ST 8-CH D-Type 24-Pin SOIC Tube RoHS: Compliant Min Qty: 219 Package Multiple: 1 Date Code: 0701 | Americas - 739 |
|
$1.0618 / $1.7125 | Buy Now |
US Tariff Estimator: CD4508BM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4508BM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4508BM Part Data Attributes
|
|
CD4508BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4508BM
Texas Instruments
Bus Driver, 4000/14000/40000 Series, 8-Func, 4-Bit, True Output, CMOS, PDSO24
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e4 | |
| Length | 15.4 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.0024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP24,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 3 Ma | |
| Prop. Delay@Nom-Sup | 140 Ns | |
| Propagation Delay (tpd) | 210 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for CD4508BM
This table gives cross-reference parts and alternative options found for CD4508BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4508BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4508BM Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD4508BM is 4.5V to 15.5V, although it can operate up to 18V with reduced performance.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source, and connect the VEE pin to a stable voltage source or ground, depending on the application. Also, ensure that the input voltage levels are within the recommended range.
-
The maximum frequency of operation for the CD4508BM is typically around 100 kHz, although this can vary depending on the specific application and operating conditions.
-
To handle thermal considerations, ensure good thermal conductivity between the device and the PCB, use a heat sink if necessary, and avoid operating the device at high temperatures (above 125°C) for extended periods.
-
For optimal performance, use a symmetrical layout, keep the input and output traces short and separate, and avoid running high-frequency signals near the device's power pins.