| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC14512BFL1 | onsemi | Check for Price | Multiplexer, 4000/14000/40000 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | CD4512BNSR vs MC14512BFL1 |
| CD4512BNSRE4 | Texas Instruments | Check for Price | Multiplexer, 4000/14000/40000 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | CD4512BNSR vs CD4512BNSRE4 |
| MC14512BFG | onsemi | Check for Price | Multiplexer, 4000/14000/40000 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | CD4512BNSR vs MC14512BFG |
| MC14512BF | onsemi | Check for Price | Multiplexer, 4000/14000/40000 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | CD4512BNSR vs MC14512BF |
Part Details for CD4512BNSR by Texas Instruments
Results Overview of CD4512BNSR by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4512BNSR Information
CD4512BNSR by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD4512BNSR | Texas Instruments | CMOS 8-Channel Data Selector 16-SO -55 to 125 |
Price & Stock for CD4512BNSR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-29271-1-ND
|
DigiKey | IC DATA SELECT/MUX 1 X 8:1 16-SO Min Qty: 1 Container: Cut Tape |
1978 Cut Tape |
|
$0.5171 / $1.0100 | Buy Now |
|
DISTI #
296-29271-2-ND
|
DigiKey | IC DATA SELECT/MUX 1 X 8:1 16-SO Min Qty: 2000 Container: Tape & Reel |
1978 Tape & Reel |
|
$0.4491 / $0.4827 | Buy Now |
|
DISTI #
296-29271-6-ND
|
DigiKey | IC DATA SELECT/MUX 1 X 8:1 16-SO Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$0.5171 / $1.0100 | Buy Now |
|
DISTI #
86277545
|
Verical | Multiplexer 1-Element 3-ST 8-IN 16-Pin SOP T/R RoHS: Compliant Min Qty: 581 Package Multiple: 1 | Americas - 2000 |
|
$0.4448 / $0.6456 | Buy Now |
|
DISTI #
595-CD4512BNSR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers CMOS 8Ch Data Sel RoHS: Compliant | 2227 |
|
$0.4630 / $1.0100 | Buy Now |
|
|
Bristol Electronics | Multiplexer 1-Element 3-ST 8-IN 16-Pin SOP T/R Min Qty: 1 | 1980 |
|
$0.2114 / $0.8130 | Buy Now |
|
|
Quest Components | 1584 |
|
$0.4146 / $1.0365 | Buy Now | |
|
|
Quest Components | 1584 |
|
$0.2818 / $1.0840 | Buy Now | |
|
|
Rochester Electronics | IC Data Selector/Multiplexer 1 Element 1 x 8:1 MUX/DEMUX 3V - 18V 16-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.3558 / $0.5739 | Buy Now |
US Tariff Estimator: CD4512BNSR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4512BNSR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4512BNSR Part Data Attributes
|
|
CD4512BNSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4512BNSR
Texas Instruments
Multiplexer, 4000/14000/40000 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Multiplexer | |
| Max I(ol) | 0.0015 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Inputs | 8 | |
| Number of Outputs | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 3 Ma | |
| Prop. Delay@Nom-Sup | 140 Ns | |
| Propagation Delay (tpd) | 360 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for CD4512BNSR
This table gives cross-reference parts and alternative options found for CD4512BNSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4512BNSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4512BNSR Frequently Asked Questions (FAQ)
-
The CD4512BNSR can handle clock frequencies up to 10 MHz, but it's recommended to limit it to 5 MHz for reliable operation.
-
To ensure proper reset, connect the RST pin to VCC through a 1kΩ resistor and a 10nF capacitor to ground. This will provide a clean reset signal during power-up.
-
The recommended operating voltage range for the CD4512BNSR is 4.5V to 5.5V, with a typical voltage of 5V.
-
The CD4512BNSR can be interfaced with a microcontroller using a 4-bit or 8-bit bus. Connect the CD4512BNSR's data pins (D0-D3 or D0-D7) to the microcontroller's data bus, and the CD4512BNSR's clock pin (CLK) to the microcontroller's clock signal.
-
The LE pin is used to latch the data present on the data bus into the CD4512BNSR's internal registers. When LE is high, the data is latched, and when LE is low, the data is not latched.