| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4518BM96 | Texas Instruments | $0.1578 | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | CD4518BM vs CD4518BM96 |
| CD4518BMG4 | Texas Instruments | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | CD4518BM vs CD4518BMG4 |
| CD4518BM96E4 | Texas Instruments | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | CD4518BM vs CD4518BM96E4 |
| CD4518BM96G4 | Texas Instruments | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | CD4518BM vs CD4518BM96G4 |
| CD4518BME4 | Texas Instruments | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | CD4518BM vs CD4518BME4 |
| HCF4518M013TR | STMicroelectronics | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | CD4518BM vs HCF4518M013TR |
| HEF4518BTD-T | NXP Semiconductors | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | CD4518BM vs HEF4518BTD-T |
| TC4518BF | Toshiba America Electronic Components | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | CD4518BM vs TC4518BF |
| HEF4518BT | Nexperia | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | CD4518BM vs HEF4518BT |
| 933373230652 | Nexperia | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | CD4518BM vs 933373230652 |
Part Details for CD4518BM by Texas Instruments
Results Overview of CD4518BM by Texas Instruments
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4518BM Information
CD4518BM by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD4518BM96 | Texas Instruments | CMOS Dual BCD Up-Counter 16-SOIC -55 to 125 | |
| CD4518BM | Texas Instruments | CMOS Dual BCD Up-Counter 16-SOIC -55 to 125 |
Price & Stock for CD4518BM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-32925-5-ND
|
DigiKey | IC BCD COUNTER DUAL 4BIT 16SOIC Min Qty: 1 Container: Tube |
2 Tube |
|
$1.0700 | Buy Now |
|
DISTI #
85974426
|
Verical | Counter Dual 4-Bit Decade UP 16-Pin SOIC Tube RoHS: Compliant Min Qty: 395 Package Multiple: 1 Date Code: 1301 | Americas - 2080 |
|
$0.5895 / $0.9508 | Buy Now |
|
DISTI #
85974223
|
Verical | Counter Dual 4-Bit Decade UP 16-Pin SOIC Tube RoHS: Compliant Min Qty: 395 Package Multiple: 1 | Americas - 1530 |
|
$0.5895 / $0.9508 | Buy Now |
|
DISTI #
85977508
|
Verical | Counter Dual 4-Bit Decade UP 16-Pin SOIC Tube RoHS: Compliant Min Qty: 395 Package Multiple: 1 Date Code: 0401 | Americas - 1480 |
|
$0.5895 / $0.9508 | Buy Now |
|
DISTI #
85978337
|
Verical | Counter Dual 4-Bit Decade UP 16-Pin SOIC Tube RoHS: Compliant Min Qty: 395 Package Multiple: 1 Date Code: 1101 | Americas - 880 |
|
$0.5895 / $0.9508 | Buy Now |
|
DISTI #
88041662
|
Verical | Counter Dual 4-Bit Decade UP 16-Pin SOIC Tube RoHS: Compliant Min Qty: 395 Package Multiple: 1 Date Code: 1001 | Americas - 520 |
|
$0.5895 / $0.9508 | Buy Now |
|
|
Rochester Electronics | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 6920 |
|
$0.4716 / $0.7606 | Buy Now |
|
DISTI #
85974426
|
Verical | Counter Dual 4-Bit Decade UP 16-Pin SOIC Tube RoHS: Compliant Min Qty: 395 Package Multiple: 1 Date Code: 1301 | Americas - 2080 |
|
$0.5895 / $0.9508 | Buy Now |
|
DISTI #
85974223
|
Verical | Counter Dual 4-Bit Decade UP 16-Pin SOIC Tube RoHS: Compliant Min Qty: 395 Package Multiple: 1 | Americas - 1530 |
|
$0.5895 / $0.9508 | Buy Now |
|
DISTI #
85977508
|
Verical | Counter Dual 4-Bit Decade UP 16-Pin SOIC Tube RoHS: Compliant Min Qty: 395 Package Multiple: 1 Date Code: 0401 | Americas - 1480 |
|
$0.5895 / $0.9508 | Buy Now |
US Tariff Estimator: CD4518BM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4518BM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4518BM Part Data Attributes
|
|
CD4518BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4518BM
Texas Instruments
Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Gated Clock; Schmitt Trigger On Clock Input | |
| Count Direction | Up | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | No | |
| Logic IC Type | Decade Counter | |
| Max Frequency@Nom-Sup | 1500000 Hz | |
| Max I(ol) | 0.0015 A | |
| Mode of Operation | Synchronous | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.03 Ma | |
| Prop. Delay@Nom-Sup | 230 Ns | |
| Propagation Delay (tpd) | 560 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 4 Mhz |
Alternate Parts for CD4518BM
This table gives cross-reference parts and alternative options found for CD4518BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4518BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4518BM Frequently Asked Questions (FAQ)
-
The CD4518BM can handle clock frequencies up to 64 kHz. However, it's recommended to operate it at a frequency of 32 kHz or less for optimal performance.
-
To ensure proper reset, connect the RST pin to VCC through a 1 kΩ resistor and a 0.1 μF capacitor to ground. This will ensure that the device is properly reset after power-on.
-
The recommended operating voltage range for the CD4518BM is 4.5 V to 5.5 V. Operating the device outside of this range may affect its performance and reliability.
-
The CD4518BM can be interfaced with a microcontroller using a serial interface. Connect the CLK, DIN, and CE pins of the CD4518BM to the corresponding pins of the microcontroller, and use a serial communication protocol such as SPI or I2C to transfer data.
-
The CE (Chip Enable) pin is used to enable or disable the CD4518BM. When CE is low, the device is enabled and data can be transferred. When CE is high, the device is disabled and data transfer is inhibited.