| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4518BM | Texas Instruments | $0.1888 | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | CD4518BM96 vs CD4518BM |
| HCF4518BM1 | STMicroelectronics | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | CD4518BM96 vs HCF4518BM1 |
| CD4518BM96E4 | Texas Instruments | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | CD4518BM96 vs CD4518BM96E4 |
| CD4518BME4 | Rochester Electronics LLC | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | CD4518BM96 vs CD4518BME4 |
| HEF4518BT | Nexperia | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | CD4518BM96 vs HEF4518BT |
| TC4518BF | Toshiba America Electronic Components | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | CD4518BM96 vs TC4518BF |
| CD4518BM96G4 | Rochester Electronics LLC | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | CD4518BM96 vs CD4518BM96G4 |
| HEF4518BT-T | NXP Semiconductors | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | CD4518BM96 vs HEF4518BT-T |
| TC4518BFN | Toshiba America Electronic Components | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | CD4518BM96 vs TC4518BFN |
| HCF4518M013TR | STMicroelectronics | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | CD4518BM96 vs HCF4518M013TR |
Part Details for CD4518BM96 by Texas Instruments
Results Overview of CD4518BM96 by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4518BM96 Information
CD4518BM96 by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4518BM96
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-CD4518BM96TR-ND
|
DigiKey | IC BCD COUNTER DUAL 4BIT 16SOIC Min Qty: 2500 Container: Tape & Reel |
4882 Tape & Reel |
|
$0.2549 / $0.2749 | Buy Now |
|
DISTI #
296-CD4518BM96CT-ND
|
DigiKey | IC BCD COUNTER DUAL 4BIT 16SOIC Min Qty: 1 Container: Cut Tape |
2382 Cut Tape |
|
$0.2922 / $0.6100 | Buy Now |
|
DISTI #
296-CD4518BM96DKR-ND
|
DigiKey | IC BCD COUNTER DUAL 4BIT 16SOIC Min Qty: 1 Container: Digi-Reel |
2382 Digi-Reel® |
|
$0.2922 / $0.6100 | Buy Now |
|
DISTI #
85978307
|
Verical | Counter Dual 4-Bit Decade UP 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1339 Package Multiple: 1 Date Code: 0401 | Americas - 15000 |
|
$0.2498 / $0.2801 | Buy Now |
|
DISTI #
85976966
|
Verical | Counter Dual 4-Bit Decade UP 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1339 Package Multiple: 1 Date Code: 1301 | Americas - 12500 |
|
$0.2498 / $0.2801 | Buy Now |
|
DISTI #
595-CD4518BM96
|
Mouser Electronics | Counter ICs CMOS Dual BCD Up- Co unter A 595-CD4518B A 595-CD4518BM RoHS: Compliant | 2891 |
|
$0.2670 / $0.6100 | Buy Now |
|
|
Rochester Electronics | Counters and Frequency Divider BCD Counter, Decade 2 Element 4 Bits 3.3V, 5V, 10V, 12V, 15V 16-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 27863 |
|
$0.1674 / $0.2700 | Buy Now |
US Tariff Estimator: CD4518BM96 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4518BM96 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4518BM96 Part Data Attributes
|
|
CD4518BM96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4518BM96
Texas Instruments
Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Gated Clock; Schmitt Trigger On Clock Input | |
| Count Direction | Up | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | No | |
| Logic IC Type | Decade Counter | |
| Max Frequency@Nom-Sup | 1500000 Hz | |
| Max I(ol) | 0.0015 A | |
| Mode of Operation | Synchronous | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.03 Ma | |
| Prop. Delay@Nom-Sup | 230 Ns | |
| Propagation Delay (tpd) | 560 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 4 Mhz |
Alternate Parts for CD4518BM96
This table gives cross-reference parts and alternative options found for CD4518BM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4518BM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4518BM96 Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the CD4518BM96 is 64 kHz, but it can be operated at higher frequencies with reduced voltage and current.
-
To ensure proper power sequencing, apply power to VCC before applying a clock signal, and ensure that the clock signal is low during power-up.
-
The recommended operating voltage range for the CD4518BM96 is 4.5V to 5.5V, but it can operate from 3V to 6V with reduced performance.
-
The asynchronous reset (R) input should be tied to VCC through a resistor (e.g., 1 kΩ) to prevent unwanted resets, and a capacitor (e.g., 100 nF) can be added to filter out noise.
-
The inhibit (INH) input is used to disable the counter and hold the output at its current state; when INH is high, the counter is disabled, and when INH is low, the counter operates normally.