| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4521BM | Texas Instruments | $0.1888 | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 24-Bit, Up Direction, CMOS, PDSO16 | CD4521BM96E4 vs CD4521BM |
| HCF4521BM1 | STMicroelectronics | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 24-Bit, Up Direction, CMOS, PDSO16 | CD4521BM96E4 vs HCF4521BM1 |
| CD4521BNSRG4 | Texas Instruments | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 24-Bit, Up Direction, CMOS, PDSO16 | CD4521BM96E4 vs CD4521BNSRG4 |
| CD4521BNSRE4 | Texas Instruments | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 24-Bit, Up Direction, CMOS, PDSO16 | CD4521BM96E4 vs CD4521BNSRE4 |
| CD4521BME4 | Texas Instruments | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 24-Bit, Up Direction, CMOS, PDSO16 | CD4521BM96E4 vs CD4521BME4 |
| CD4521BM96G4 | Texas Instruments | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 24-Bit, Up Direction, CMOS, PDSO16 | CD4521BM96E4 vs CD4521BM96G4 |
| CD4521BMT | Texas Instruments | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 24-Bit, Up Direction, CMOS, PDSO16 | CD4521BM96E4 vs CD4521BMT |
| 933406770652 | NXP Semiconductors | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 24-Bit, Up Direction, CMOS, PDSO16 | CD4521BM96E4 vs 933406770652 |
| CD4521BMTE4 | Texas Instruments | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 24-Bit, Up Direction, CMOS, PDSO16 | CD4521BM96E4 vs CD4521BMTE4 |
Part Details for CD4521BM96E4 by Texas Instruments
Results Overview of CD4521BM96E4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4521BM96E4 Information
CD4521BM96E4 by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4521BM96E4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 24-Bit, Up Direction, CMOS, PDSO16 | 4328 |
|
RFQ |
US Tariff Estimator: CD4521BM96E4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4521BM96E4 Part Data Attributes
|
|
CD4521BM96E4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4521BM96E4
Texas Instruments
Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 24-Bit, Up Direction, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012ac, Soic-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Outputs From Last 7 Stages Available | |
| Count Direction | Up | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | No | |
| Logic IC Type | Binary Counter | |
| Max Frequency@Nom-Sup | 2000000 Hz | |
| Max I(ol) | 0.004200000000000001 A | |
| Mode of Operation | Asynchronous | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 24 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 1200 Ns | |
| Propagation Delay (tpd) | 12000 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Negative Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 6.5 Mhz |
Alternate Parts for CD4521BM96E4
This table gives cross-reference parts and alternative options found for CD4521BM96E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4521BM96E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.