| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4522BNSRG4 | Texas Instruments | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Down Direction, CMOS, PDSO16 | CD4522BM vs CD4522BNSRG4 |
| HEF4522BTD | NXP Semiconductors | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Down Direction, CMOS, PDSO16 | CD4522BM vs HEF4522BTD |
| CD4522BME4 | Texas Instruments | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Down Direction, CMOS, PDSO16 | CD4522BM vs CD4522BME4 |
| HEF4522BTD-T | NXP Semiconductors | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Down Direction, CMOS, PDSO16 | CD4522BM vs HEF4522BTD-T |
| HCF4522M013TR | STMicroelectronics | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Down Direction, CMOS, PDSO16 | CD4522BM vs HCF4522M013TR |
| HEF4522BT-T | NXP Semiconductors | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Down Direction, CMOS, PDSO16 | CD4522BM vs HEF4522BT-T |
| CD4522BM96 | Texas Instruments | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Down Direction, CMOS, PDSO16 | CD4522BM vs CD4522BM96 |
| HEF4522BT | NXP Semiconductors | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Down Direction, CMOS, PDSO16 | CD4522BM vs HEF4522BT |
| CD4522BNSR | Texas Instruments | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Down Direction, CMOS, PDSO16 | CD4522BM vs CD4522BNSR |
| CD4522BMT | Texas Instruments | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Down Direction, CMOS, PDSO16 | CD4522BM vs CD4522BMT |
Part Details for CD4522BM by Texas Instruments
Results Overview of CD4522BM by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4522BM Information
CD4522BM by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4522BM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-49586-ND
|
DigiKey | IC DIVIDER BY N 4-BIT 16SOIC Min Qty: 1 Container: Tube |
3044 Tube |
|
$0.2887 / $0.6400 | Buy Now |
|
DISTI #
595-CD4522BM
|
Mouser Electronics | Counter ICs CMOS Prog BCD Divide -By-N Counter A 595 A 595-CD4522BMT RoHS: Compliant | 1092 |
|
$0.2830 / $0.6400 | Buy Now |
|
DISTI #
CD4522BM
|
TME | IC: digital, BCD,divider,counter, CMOS, SMD, SO16, CD4000 Min Qty: 1 | 542 |
|
$0.2050 / $0.4200 | Buy Now |
US Tariff Estimator: CD4522BM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4522BM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4522BM Part Data Attributes
|
|
CD4522BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4522BM
Texas Instruments
Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Down Direction, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Dummy Val | |
| Count Direction | Down | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Decade Counter | |
| Max Frequency@Nom-Sup | 1500000 Hz | |
| Max I(ol) | 0.0015 A | |
| Mode of Operation | Synchronous | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.03 Ma | |
| Prop. Delay@Nom-Sup | 450 Ns | |
| Propagation Delay (tpd) | 1100 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 4 Mhz |
Alternate Parts for CD4522BM
This table gives cross-reference parts and alternative options found for CD4522BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4522BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4522BM Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for CD4522BM is 4.5V to 15.5V, although it can operate from 3V to 18V with reduced performance.
-
To ensure proper power sequencing, apply power to the VCC pin before applying any input signals, and ensure that the input signals are within the recommended voltage range.
-
The maximum frequency of operation for CD4522BM is typically around 10 MHz, although this can vary depending on the specific application and operating conditions.
-
To handle thermal considerations, ensure good thermal conductivity between the device and the PCB, use a heat sink if necessary, and avoid operating the device near its maximum power dissipation rating.
-
For optimal performance, use a symmetrical layout, keep the input and output traces short and separate, and avoid running high-frequency signals near the power supply lines.