| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HEF4543BT,653 | Nexperia | $0.2362 | Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDSO16 | CD4543BM vs HEF4543BT,653 |
| CD4543BM96G4 | Texas Instruments | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDSO16 | CD4543BM vs CD4543BM96G4 |
| CD4543BMT | Texas Instruments | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDSO16 | CD4543BM vs CD4543BMT |
| CD4543BM96E4 | Texas Instruments | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDSO16 | CD4543BM vs CD4543BM96E4 |
| HEF4543BT,652 | Nexperia | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDSO16 | CD4543BM vs HEF4543BT,652 |
| HEF4543BT | NXP Semiconductors | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDSO16 | CD4543BM vs HEF4543BT |
| CD4543BMG4 | Texas Instruments | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDSO16 | CD4543BM vs CD4543BMG4 |
| CD4543BMTG4 | Texas Instruments | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDSO16 | CD4543BM vs CD4543BMTG4 |
| HEF4543BTD-T | NXP Semiconductors | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDSO16 | CD4543BM vs HEF4543BTD-T |
| HCF4056M013TR | STMicroelectronics | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDSO16 | CD4543BM vs HCF4056M013TR |
Part Details for CD4543BM by Texas Instruments
Results Overview of CD4543BM by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4543BM Information
CD4543BM by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD4543BM96 | Texas Instruments | CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SOIC -55 to 125 |
Price & Stock for CD4543BM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-32934-5-ND
|
DigiKey | IC DRVR 7 SEGMENT 1 DIGIT 16SOIC Min Qty: 1 Container: Tube |
3 Tube |
|
$1.0700 | Buy Now |
|
|
Rochester Electronics | CD4543B CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays RoHS: Compliant Status: Obsolete Min Qty: 1 | 120 |
|
$0.5189 / $0.8369 | Buy Now |
|
|
Vyrian | Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDSO16 | 7589 |
|
RFQ |
US Tariff Estimator: CD4543BM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4543BM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4543BM Part Data Attributes
|
|
CD4543BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4543BM
Texas Instruments
Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Family | 4000/14000/40000 | |
| Input Conditioning | Latched | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Seven Segment Decoder/Driver | |
| Max I(ol) | 0.0015 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 7 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Configurable | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 3 Ma | |
| Prop. Delay@Nom-Sup | 400 Ns | |
| Propagation Delay (tpd) | 1200 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD4543BM
This table gives cross-reference parts and alternative options found for CD4543BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4543BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4543BM Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD4543BM is 4.5V to 15.5V.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source, and decouple it with a 0.1uF capacitor to ground. Also, ensure the input signals are within the recommended voltage range.
-
The maximum frequency of operation for the CD4543BM is 100 kHz.
-
The CD4543BM has an open-drain output, so it can sink current but not source it. To drive a load, connect a pull-up resistor to the output pin and a voltage source (e.g., VCC).
-
The inhibit pin (INH) is used to disable the oscillator output when it is high. This can be useful for power-saving or synchronization applications.