| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 933373300653 | Nexperia | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDSO16 | CD4543BM96 vs 933373300653 |
| HEF4543BT,652 | Nexperia | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDSO16 | CD4543BM96 vs HEF4543BT,652 |
| CD4543BM96E4 | Texas Instruments | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDSO16 | CD4543BM96 vs CD4543BM96E4 |
| CD4543BME4 | Texas Instruments | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDSO16 | CD4543BM96 vs CD4543BME4 |
| HEF4543BT,653 | NXP Semiconductors | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDSO16 | CD4543BM96 vs HEF4543BT,653 |
| CD4543BM96G4 | Texas Instruments | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDSO16 | CD4543BM96 vs CD4543BM96G4 |
| MC14543BDR2 | onsemi | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDSO16 | CD4543BM96 vs MC14543BDR2 |
| HCF4543BM1 | STMicroelectronics | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDSO16 | CD4543BM96 vs HCF4543BM1 |
| HEF4543BT,652 | NXP Semiconductors | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDSO16 | CD4543BM96 vs HEF4543BT,652 |
| MC14543BD | onsemi | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDSO16 | CD4543BM96 vs MC14543BD |
Part Details for CD4543BM96 by Texas Instruments
Results Overview of CD4543BM96 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4543BM96 Information
CD4543BM96 by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4543BM96
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-CD4543BM96
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers CMOS BCD-to-7-Seg La tch/Decoder/Driver A 595-CD4543BM RoHS: Compliant | 3740 |
|
$0.3170 / $0.7200 | Buy Now |
|
|
Rochester Electronics | Display Drivers and Controller LED, LCD, Vacuum Fluorescent (VF) 7 Segment BCD 16-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 790 |
|
$0.2368 / $0.3819 | Buy Now |
|
DISTI #
CD4543BM96
|
TME | IC: digital Min Qty: 1 | 0 |
|
$0.2740 / $0.4900 | RFQ |
|
DISTI #
CD4543BM96-U1
|
Maritex | LED Drivers, CD4543BM96, TEXAS INSTRUMENTS, 18 V, 7, 16, SOIC Min Qty: 1 Package Multiple: 1 | 316 |
|
$0.2040 / $0.4930 | Buy Now |
|
|
Win Source Electronics | IC BCD-7SEG LTCH/DEC/DVR 16-SOIC | 60000 |
|
$0.1523 / $0.2284 | Buy Now |
US Tariff Estimator: CD4543BM96 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4543BM96 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4543BM96 Part Data Attributes
|
|
CD4543BM96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4543BM96
Texas Instruments
Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | 4000/14000/40000 | |
| Input Conditioning | Latched | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Seven Segment Decoder/Driver | |
| Max I(ol) | 0.0015 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 7 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Configurable | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 3 Ma | |
| Prop. Delay@Nom-Sup | 400 Ns | |
| Propagation Delay (tpd) | 1200 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD4543BM96
This table gives cross-reference parts and alternative options found for CD4543BM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4543BM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4543BM96 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD4543BM96 is 4.5V to 15.5V, with a typical operating voltage of 5V.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source, and decouple it with a 0.1uF capacitor to ground. Additionally, connect the VEE pin to a stable voltage source or ground, depending on the application.
-
The CD4543BM96 can handle clock frequencies up to 100 kHz, but the maximum frequency may vary depending on the specific application and load conditions.
-
The CD4543BM96 is a BCD (Binary-Coded Decimal) device, so it's essential to use a level shifter or voltage translator to interface with 3.3V or 5V logic levels. Ensure the interface circuitry is designed to handle the voltage and current requirements of the CD4543BM96.
-
The R1 and R2 resistors are used to set the display brightness and current limiting for the LED segments. The values of R1 and R2 depend on the specific display requirements and the type of LEDs used.