| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4543BPWRG4 | Texas Instruments | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDSO16 | CD4543BPWR vs CD4543BPWRG4 |
| CD4543BPW | Texas Instruments | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDSO16 | CD4543BPWR vs CD4543BPW |
Part Details for CD4543BPWR by Texas Instruments
Results Overview of CD4543BPWR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4543BPWR Information
CD4543BPWR by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4543BPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-CD4543BPWR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers CMOS BCD-to-7-Seg La tch/Decoder/Driver A 595-CD4543BPW RoHS: Compliant | 1488 |
|
$0.3480 / $0.7800 | Buy Now |
US Tariff Estimator: CD4543BPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4543BPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4543BPWR Part Data Attributes
|
|
CD4543BPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4543BPWR
Texas Instruments
Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | 4000/14000/40000 | |
| Input Conditioning | Latched | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Seven Segment Decoder/Driver | |
| Max I(ol) | 0.0015 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 7 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Configurable | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 3 Ma | |
| Prop. Delay@Nom-Sup | 400 Ns | |
| Propagation Delay (tpd) | 1200 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for CD4543BPWR
This table gives cross-reference parts and alternative options found for CD4543BPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4543BPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4543BPWR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD4543BPWR is 4.5V to 15.5V, although it can operate up to 18V with reduced performance.
-
To ensure proper power-on and power-off, the CD4543BPWR requires a monotonic power supply ramp-up and ramp-down. A minimum of 1ms rise and fall time is recommended.
-
The maximum frequency of operation for the CD4543BPWR is 100 kHz, although it can be operated at higher frequencies with reduced performance and increased power consumption.
-
When the output stage is not in use, it's recommended to connect the output pins to a high-impedance state (e.g., pull-up or pull-down resistors) to prevent unwanted oscillations and reduce power consumption.
-
The thermal resistance of the CD4543BPWR package (TSSOP-16) is approximately 34.4°C/W (junction-to-ambient) and 10.4°C/W (junction-to-case).