| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HEF4555BT | Nexperia | Check for Price | 2-LINE TO 4-LINE DECODER, 4000/14000/40000 Series, True Output, CMOS, PDSO16 | CD4555BM vs HEF4555BT |
| CD4555BM96G4 | Texas Instruments | Check for Price | 2-LINE TO 4-LINE DECODER, 4000/14000/40000 Series, True Output, CMOS, PDSO16 | CD4555BM vs CD4555BM96G4 |
| HEF4555BTD | NXP Semiconductors | Check for Price | 2-LINE TO 4-LINE DECODER, 4000/14000/40000 Series, True Output, CMOS, PDSO16 | CD4555BM vs HEF4555BTD |
| 933373310652 | NXP Semiconductors | Check for Price | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO16 | CD4555BM vs 933373310652 |
| MC14555BD | Rochester Electronics LLC | Check for Price | 4000/14000/40000 Series, True Output, CMOS, PDSO16 | CD4555BM vs MC14555BD |
| MC14555BDR2 | Motorola Semiconductor Products | Check for Price | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO16 | CD4555BM vs MC14555BDR2 |
| CD4555BMTG4 | Texas Instruments | Check for Price | 2-LINE TO 4-LINE DECODER, 4000/14000/40000 Series, True Output, CMOS, PDSO16 | CD4555BM vs CD4555BMTG4 |
| CD4555BM96E4 | Texas Instruments | Check for Price | 2-LINE TO 4-LINE DECODER, 4000/14000/40000 Series, True Output, CMOS, PDSO16 | CD4555BM vs CD4555BM96E4 |
| HEF4555BT,653 | Nexperia | Check for Price | 2-LINE TO 4-LINE DECODER, 4000/14000/40000 Series, True Output, CMOS, PDSO16 | CD4555BM vs HEF4555BT,653 |
| HEF4555BT-T | NXP Semiconductors | Check for Price | 2-LINE TO 4-LINE DECODER, 4000/14000/40000 Series, True Output, CMOS, PDSO16 | CD4555BM vs HEF4555BT-T |
Part Details for CD4555BM by Texas Instruments
Results Overview of CD4555BM by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4555BM Information
CD4555BM by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD4555BM96 | Texas Instruments | CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs High on Select 16-SOIC -55 to 125 |
Price & Stock for CD4555BM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-32935-5-ND
|
DigiKey | IC DECODER/DEMUX 1 X 2:4 16-SOIC Min Qty: 800 Container: Tube |
0 Tube |
|
$0.4674 | Buy Now |
|
DISTI #
86277184
|
Verical | Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC Tube RoHS: Compliant Min Qty: 364 Package Multiple: 1 Date Code: 0301 | Americas - 10374 |
|
$0.6395 / $1.0315 | Buy Now |
|
DISTI #
86277765
|
Verical | Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC Tube RoHS: Compliant Min Qty: 364 Package Multiple: 1 Date Code: 0701 | Americas - 3000 |
|
$0.6395 / $1.0315 | Buy Now |
|
|
Bristol Electronics | Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC Tube | 280 |
|
RFQ | |
|
|
Quest Components | 224 |
|
$0.7760 / $1.5520 | Buy Now | |
|
|
Rochester Electronics | 4000/14000/40000 Series, True Output, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 13374 |
|
$0.5116 / $0.8252 | Buy Now |
|
DISTI #
CD4555BM
|
TME | IC: digital, binary 1 to 4,decoder,demultiplexer, CMOS, SMD, SO16 Min Qty: 3 | 870 |
|
$0.4800 / $0.6770 | Buy Now |
US Tariff Estimator: CD4555BM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4555BM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4555BM Part Data Attributes
|
|
CD4555BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4555BM
Texas Instruments
2-LINE TO 4-LINE DECODER, 4000/14000/40000 Series, True Output, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Family | 4000/14000/40000 | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | 2-Line To 4-Line Decoder | |
| Max I(ol) | 0.0015 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 3 Ma | |
| Prop. Delay@Nom-Sup | 190 Ns | |
| Propagation Delay (tpd) | 440 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD4555BM
This table gives cross-reference parts and alternative options found for CD4555BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4555BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4555BM Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD4555BM is 3V to 15V, although it can operate up to 18V with reduced performance.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source, and decouple it with a 0.1uF capacitor to ground. Also, ensure the input voltage is within the recommended range and the output is properly terminated.
-
The maximum power dissipation of the CD4555BM is 625mW, assuming a junction temperature of 150°C. However, it's recommended to keep the power dissipation below 500mW for reliable operation.
-
While the CD4555BM can be used as a voltage regulator, it's not recommended due to its limited current capability and lack of built-in voltage regulation features. Instead, consider using a dedicated voltage regulator IC for this purpose.
-
To protect the CD4555BM from overvoltage and ESD, use a voltage clamp or a transient voltage suppressor (TVS) diode on the input pins. Additionally, follow proper PCB design and layout practices to minimize ESD susceptibility.