Part Details for CD4584A by Microchip Technology Inc
Overview of CD4584A by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4584A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0479
|
Newark | Temperature Compensated Die Rohs Compliant: Yes |Microchip CD4584A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1400 / $16.7900 | Buy Now |
DISTI #
150-CD4584A-ND
|
DigiKey | DIODE ZENER TEMP COMPENSATED Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.7901 | Buy Now |
DISTI #
CD4584A
|
Avnet Americas | Diode Zener Single 6.4V 5% 2-Pin Chip - Bulk (Alt: CD4584A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$16.1400 / $18.0800 | Buy Now |
DISTI #
CD4584A
|
Microchip Technology Inc | Temperature Compensated _ Die, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$18.0800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$16.0400 / $33.5900 | Buy Now | |
DISTI #
CD4584A
|
Avnet Americas | Diode Zener Single 6.4V 5% 2-Pin Chip - Bulk (Alt: CD4584A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$16.1400 / $18.0800 | Buy Now |
DISTI #
CD4584A
|
Avnet Americas | Diode Zener Single 6.4V 5% 2-Pin Chip - Bulk (Alt: CD4584A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$16.1400 / $18.0800 | Buy Now |
|
NAC | Temperature Compensated, Die RoHS: Compliant Min Qty: 19 Package Multiple: 1 | 0 |
|
$15.7600 / $18.4600 | Buy Now |
|
Master Electronics | 0 |
|
$16.0400 / $33.5900 | Buy Now |
Part Details for CD4584A
CD4584A CAD Models
CD4584A Part Data Attributes
|
CD4584A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD4584A
Microchip Technology Inc
Zener Diode, 6.4V V(Z), 5%, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | S-XUUC-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Temp Coeff-Max | 0.032 mV/°C | |
Voltage Tol-Max | 5% |
Alternate Parts for CD4584A
This table gives cross-reference parts and alternative options found for CD4584A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4584A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4584A | Zener Diode, 6.4V V(Z), 5%, Silicon, | Microsemi Corporation | CD4584A vs CD4584A |
CD4584AE3 | Zener Diode, 6.4V V(Z), 5%, Silicon, | Microsemi Corporation | CD4584A vs CD4584AE3 |