-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y5325
|
Newark | Mlcc, sl,440/400Vacv,22Pf,±10%,10Mm/Bulk |Tdk CD45SL2GA220J-NKA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CD45SL2GA220J-NKA-ND
|
DigiKey | CAP CER 22PF 400V SL RADIAL Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0951 | Buy Now |
DISTI #
CD45SL2GA220J-NKA
|
Avnet Americas | Ceramic Suppression Capacitor, 22 pF, ± 5%, X1 / Y1, 440 Vac, 400 Vac, Radial Leaded - Bulk (Alt: CD45SL2GA220J-NKA) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0787 / $0.0865 | Buy Now |
DISTI #
810-CD45SL2GA220JNKA
|
Mouser Electronics | Safety Capacitors D: 7mm X1/Y1 22pF SL 10% LS:10mm RoHS: Compliant | 0 |
|
$0.0770 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.0648 | Buy Now |
DISTI #
CD45SL2GA220J-NKA
|
Avnet Abacus | Ceramic Suppression Capacitor, 22 pF, � 5%, X1 / Y1, 440 Vac, 400 Vac, Radial Leaded (Alt: CD45SL2GA220J-NKA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD45SL2GA220J-NKA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CD45SL2GA220J-NKA
TDK Corporation
Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | RATED AC VOLTAGE (V) :400, SAFETY CLASS X1/Y1 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CQC; CSA; CUL; ENEC; IEC60384-14; KTL; SAA; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for CD45SL2GA220J-NKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD45SL2GA220J-NKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD45SL2GA220J-GKA | Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | CD45SL2GA220J-NKA vs CD45SL2GA220J-GKA |
CD45SL2GA220J-VKA | Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | CD45SL2GA220J-NKA vs CD45SL2GA220J-VKA |