Part Details for CD4740C by Microchip Technology Inc
Overview of CD4740C by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CD4740C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-CD4740C-ND
|
DigiKey | VOLTAGE REGULATOR Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CD4740C
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.8800 | Buy Now |
Part Details for CD4740C
CD4740C CAD Models
CD4740C Part Data Attributes:
|
CD4740C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD4740C
Microchip Technology Inc
Zener Diode, 10V V(Z), 2%, 1W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-2 | |
Reach Compliance Code | compliant | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JESD-30 Code | S-XXUC-N2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 25 mA |
Alternate Parts for CD4740C
This table gives cross-reference parts and alternative options found for CD4740C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4740C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4740C | Zener Diode, 10V V(Z), 2%, 1W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD4740C vs CD4740C |
CD4740CE3 | Zener Diode, 10V V(Z), 2%, 1W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD4740C vs CD4740CE3 |