Part Details for CD4756A by Microchip Technology Inc
Overview of CD4756A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CD4756A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ2802
|
Newark | Voltage Regulator Die Rohs Compliant: Yes |Microchip CD4756A Min Qty: 455 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $1.8000 | Buy Now |
DISTI #
150-CD4756A-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 455 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8000 | Buy Now |
DISTI #
CD4756A
|
Avnet Americas | Diode Zener Single 47V 5% 1W 2-Pin Chip - Bulk (Alt: CD4756A) RoHS: Not Compliant Min Qty: 455 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7400 / $1.9300 | Buy Now |
DISTI #
579-CD4756A
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$1.8000 | Order Now |
DISTI #
CD4756A
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.9300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.8900 / $2.7500 | Buy Now | |
DISTI #
CD4756A
|
Avnet Americas | Diode Zener Single 47V 5% 1W 2-Pin Chip - Bulk (Alt: CD4756A) RoHS: Not Compliant Min Qty: 455 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7400 / $1.9300 | Buy Now |
|
NAC | Voltage Regulator, Die RoHS: Compliant Min Qty: 181 Package Multiple: 1 | 0 |
|
$1.7200 / $2.1200 | Buy Now |
|
Master Electronics | 0 |
|
$1.8900 / $2.7500 | Buy Now |
Part Details for CD4756A
CD4756A CAD Models
CD4756A Part Data Attributes:
|
CD4756A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD4756A
Microchip Technology Inc
Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-2 | |
Reach Compliance Code | compliant | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | S-XXUC-N2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 47 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5.5 mA |
Alternate Parts for CD4756A
This table gives cross-reference parts and alternative options found for CD4756A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4756A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4756A | Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD4756A vs CD4756A |
CD4756A | Zener Diode, 47V V(Z), 5%, Silicon, Unidirectional, DIE-1 | MACOM | CD4756A vs CD4756A |