Part Details for CD4780A by Microchip Technology Inc
Overview of CD4780A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4780A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5428
|
Newark | Temperature Compensated Die Rohs Compliant: Yes |Microchip CD4780A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4200 / $16.0300 | Buy Now |
DISTI #
150-CD4780A-ND
|
DigiKey | TEMPERATURE COMPENSATED Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.0301 | Buy Now |
DISTI #
CD4780A
|
Avnet Americas | Diode Zener Single 8.5V 5% SMD - Bulk (Alt: CD4780A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4200 / $17.2600 | Buy Now |
DISTI #
CD4780A
|
Microchip Technology Inc | Temperature Compensated _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$17.2600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$16.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.3100 / $32.0600 | Buy Now |
|
NAC | Temperature Compensated, Die RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
$15.0400 / $17.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.3100 / $32.0600 | Buy Now |