Part Details for CD4CD080JO3F by Cornell Dubilier Electronics Inc
Overview of CD4CD080JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4CD080JO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K1073
|
Newark | Silver Mica Capacitor 8Pf, 500V, 5%, Radial, Capacitance:8Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:2.5Mm, Capacitor Case/Package:Radial Leaded, Product Length:7.4Mm, Qualification:-Rohs Compliant: Yes |Cornell Dubilier CD4CD080JO3F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.6500 | Buy Now |
DISTI #
CD4CD080JO3F-ND
|
DigiKey | CAP MICA 8PF 5% 500V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.4323 | Buy Now |
DISTI #
598-CD4CD080JO3F
|
Mouser Electronics | Mica Capacitors 8pF 500V 5% RoHS: Compliant | 0 |
|
$51.2100 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - High Freq - 8pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C - 27mm Lead Spacing - RoHS RoHS: Compliant | 0 |
|
$49.8900 / $136.6500 | Buy Now |