Part Details for CD4FD101JO3F by Cornell Dubilier Electronics Inc
Overview of CD4FD101JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CD4FD101JO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K1161
|
Newark | Silver Mica Capacitor 100Pf, 500V, 5%, Radial, Capacitance:100Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:2.5Mm, Capacitor Case/Package:Radial Leaded, Product Length:7.4Mm Rohs Compliant: Yes |Cornell Dubilier CD4FD101JO3F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2500 / $13.6600 | Buy Now |
DISTI #
CD4FD101JO3F-ND
|
DigiKey | CAP MICA 100PF 5% 500V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5986 | Buy Now |
DISTI #
598-CD4FD101JO3F
|
Mouser Electronics | Mica Capacitors 100pF 500V 5% RoHS: Compliant | 0 |
|
$11.8800 / $12.4900 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - High Freq - 100pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - 27mm Lead Spacing - RoHS RoHS: Compliant | 0 |
|
$12.8300 / $18.7000 | Buy Now |
DISTI #
CD4FD101JO3F
|
TTI | Mica Capacitors 100pF 500V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 400 In Stock |
|
$11.3700 / $11.8300 | Buy Now |
Part Details for CD4FD101JO3F
CD4FD101JO3F CAD Models
CD4FD101JO3F Part Data Attributes
|
CD4FD101JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD4FD101JO3F
Cornell Dubilier Electronics Inc
CAPACITOR, MICA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2911 | |
Reach Compliance Code | unknown | |
Capacitance | 0.0001 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 6.1 mm | |
JESD-609 Code | e3 | |
Length | 7.4 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2911 | |
Temperature Coefficient | 70ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 2.5 mm | |
Width | 2.8 mm |